THE PRODUCT DESCRIBED HEREIN AND THTS DATASHEE‘TARE SUBJECT TO SPECTFTC DTSCLAIMEHS, SET FORTH AT www.mshay com/d05791000
www.vishay.com Document Number: 91082
2S11-0512-Rev. B, 21-Mar-11
This datasheet is subject to change without notice.
THE PRODUCT DESCRIBED HEREIN AND THIS DATASHEET ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT
www.vishay.com/doc?91000
IRF9620, SiHF9620
Vishay Siliconix
Notes
a. Repetitive rating; pulse width limited by maximum junction temperature (see fig. 11).
b. Pulse width 300 μs; duty cycle 2 %.
THERMAL RESISTANCE RATINGS
PARAMETER SYMBOL TYP. MAX. UNIT
Maximum Junction-to-Ambient RthJA -62
°C/WCase-to-Sink, Flat, Greased Surface RthCS 0.50 -
Maximum Junction-to-Case (Drain) RthJC -3.1
SPECIFICATIONS (TJ = 25 °C, unless otherwise noted)
PARAMETER SYMBOL TEST CONDITIONS MIN. TYP. MAX. UNIT
Static
Drain-Source Breakdown Voltage VDS VGS = 0 V, ID = - 250 μA - 200 - - V
VDS Temperature Coefficient VDS/TJ Reference to 25 °C, ID = - 1 mA - - 0.22 - V/°C
Gate-Source Threshold Voltage VGS(th) VDS = VGS, ID = - 250 μA - 2.0 - - 4.0 V
Gate-Source Leakage IGSS V
GS = ± 20 V - - ± 100 nA
Zero Gate Voltage Drain Current IDSS
VDS = - 200 V, VGS = 0 V - - - 100 μA
VDS = - 160 V, VGS = 0 V, TJ = 125 °C - - - 500
Drain-Source On-State Resistance RDS(on) V
GS = - 10 V ID = - 1.5 Ab--1.5
Forward Transconductance gfs VDS = - 50 V, ID = - 1.5 Ab1.0 - - S
Dynamic
Input Capacitance Ciss VGS = 0 V,
VDS = - 25 V,
f = 1.0 MHz, see fig. 5
- 350 -
pFOutput Capacitance Coss - 100 -
Reverse Transfer Capacitance Crss -30-
Total Gate Charge Qg
VGS = - 10 V ID = - 4.0 A, VDS = - 160 V,
see fig. 11 and 18b
--22
nC Gate-Source Charge Qgs --12
Gate-Drain Charge Qgd --10
Turn-On Delay Time td(on)
VDD = - 100 V, ID = - 1.5 A,
Rg = 50 , RD = 67, see fig. 17b
-15-
ns
Rise Time tr -25-
Turn-Off Delay Time td(off) -20-
Fall Time tf -15-
Internal Drain Inductance LD Between lead,
6 mm (0.25") from
package and center of
die contact
-4.5-
nH
Internal Source Inductance LS-7.5-
Drain-Source Body Diode Characteristics
Continuous Source-Drain Diode Current IS
MOSFET symbol
showing the
integral reverse
p - n junction diode
--- 3.5
A
Pulsed Diode Forward CurrentaISM --- 14
Body Diode Voltage VSD TJ = 25 °C, IS = - 3.5 A, VGS = 0 Vb--- 7.0
V
Body Diode Reverse Recovery Time trr TJ = 25 °C, IF = - 3.5 A, dI/dt = 100 A/μsb- 300 450 ns
Body Diode Reverse Recovery Charge Qrr -1.92.9μC
Forward Turn-On Time ton Intrinsic turn-on time is negligible (turn-on is dominated by LS and LD)
D
S
G
S
D
G