35016 Datasheet by MENDA/EasyBraid

MENDAEZ _
SPECIFICATIONS
• DissipativeLowChargingVinylBadgeHolder
 ◦MaterialThickness:0.012"(0.3mm)front
   0.024"(0.6mm)back
 ◦MaterialTolerance(thickness):±10%
 ◦MaterialColor:mattefront&back
• Highlyvisibleyellowheader
• Includesa1/8"(3mm)x9/16"(14mm)punchthroughslot,
setback3/8"(10mm)fromtop
• 4-3/8"(111mm)x2-11/16"(68mm)(OuterDimension)
• Openingsetback3/4"fromtopwithzipperclosure
• ESDprotectionsymbolinbottomleftcornerofthebadgeholder
• Embossingwith:MendaandMadeInAmericaalongthe
bottomofthebadgeholderontheback
• Rs:1x106<1x1010ohmsperANSI/ESDSTM11.11
• GenuineMadeInAmerica-acceptnosubstitutes
• Wecandocustomsjustletusknowyourinsertsize
3651WALNUTAVENUE,CHINO,CA91710
PHONE:(909)627-2453
WEBSITE:Menda-ID.com
DRAWING
NUMBER
35016
©2015DESCOINDUSTRIESINC.
EmployeeOwned
MENDA
MADE IN
AMERICA
Specifications and procedures subject to change without notice.
+/- 1/16" tolerances on dimensions unless specified
Front Back
2-11/16"
(68mm)
Opening
4-3/8"
(111mm)
"It should be understood that any object, item, material or person could be a source
of static electricity in the work enviroment. Removal of unnecessary nonconductors,
replacing nonconductive materials with dissipative or conductive materials and
grounding all conductors are the principle methods of controlling static electricity
in the workplace, regardless of the activity." [ESD Handbook ESD TR20.20-2008
section 2.4 Sources of Static Electricity]
ESD BADGE HOLDER, VERTICAL, 2-3/8" X 3-3/8" INSERT SIZE,
W/ YELLOW HEADER & ZIPPER CLOSURE
DATE:
April
2015
3/4"
(19mm)
3/8"
(10mm)
MadeintheUnited
StatesofAmerica