0603ESDA2-TR2 Datasheet by Eaton - Electronics Division

BUSSMANN SERIES 7®O fl EEK-N Fuwen'ng Business Wurldwide
Technical Data 4419
Effective May 2017
Supersedes June 2012
Product features
0603ESDA2-TR2
ESD suppressor
Lead free, halogen free materials
0603/1608 footprint surface mount device
Ideal ESD protection for high frequency, low
voltage applications
Exceeds testing requirements of IEC 61000-4-2
Ultra low capacitance (0.15pF maximum)
Very low leakage current
Fast response time
Bi-directional
Device marking
603ESDA2-TR2 ESD Suppressors are marked on the tape and reel
packages, not individually. Since the product is bi-directional and
symmetrical, no orientation marking is required.
Design considerations
The location in the circuit for the 0603ESDA2-TR2 family has to
be carefully determined. For better performance, the device
should be placed as close to the signal input as possible and
ahead of any other component. Due to the high current
associated with an ESD event, it is recommended to use a “0-
stub” pad design (pad directly on the signal/data line and
second pad directly on common ground).
Processing recommendations
The 0603ESDA2-TR2 family currently has a convex profile on the
top surface of the part. This profile is a result of the construction
of the device. They can be processed using standard pick-and-
place equipment. The placement and processing techniques for
these devices are similar to those used for chip resistors and chip
capacitors.
Pb
HALOGEN
HF
FREE
Surface Mount Device
Applications
Computers and peripherals
Blu-Ray/DVD players
Satellite and HD radio
Set top Boxes
High speed data ports
oUSB 2.0/3.0
oHigh speed Ethernet
oInfiniband®
oIEEE 1394
oDVI
oHDMI
Part Numbering System: 0603 ESDA 2 TR2
Package size
Product family
Second generation designator
Packaging code
Packaging Code
Package Code Suffix Description
-TR2 5000 pieces in paper tape on 7 inch diameter
(178mm) reel per EIA Standard 481
PDAs
Digital camcorders
DSL Modems
HDTV Equipment
A/V Equipment
Cell phones
Digital still cameras
MP3 / Multimedia players
External storage
GPS
Specifications
Performance Characteristics Units Min Typ Max
Continuous Operating Voltage Vdc - - 14 30
Clamping Voltage
1V - - 35 60
Trigger Voltage
2V - - 350 - -
ESD Threat Voltage Capability kv - - 8 15
Capacitance (@ 1MHz) pF - - 0.10 0.15
Leakage Current (@ 12Vdc) nA - - <0.1 100
Peak Current A - - 30 Typ. 45
Operating Temperature °C -55 +25 +105
ESD Pulse Withstand # Pulses 20 - ->500
1. Per IEC 61000-4-2, 30A @ 8kV, Level 4, contact discharge, measurement made
30ns after initiation of pulse.
2. Trigger measurement made using Transmission Line Pulse (TLP) method.
+4 T
2
Technical Data 4419
Effective May 2017
0603ESDA2-TR2
ESD suppressor
www.eaton.com/electronics
Packaging
5000 pieces in paper tape on 7 inch diameter (178mm) reel per
EIA Standard 481.
EIA Size L W H T
0603ESDA 1.60±0.15 0.80±0.10 0.60±0.10 0.31±0.21
(0.063±0.006) (0.031±0.004) (0.024±0.004) (0.012±0.008)
W
L
HT
Dimensions - mm (in)
1.0 max
(0.039 max)
1.1 ref
(0.043 ref)
0.60 min
(0.023 min)
(per IPC-SM-782 )
Recommended Pad Layout - in (mm)
Tape and Reel Specifications - mm (in)
Eaton
Electronics Division
1000 Eaton Boulevard
Cleveland, OH 44122
United States
www.eaton.com/electronics
© 2017 Eaton
All Rights Reserved Printed in USA
Publication No. 4419 BU-SB12433
May 2017
Eaton is a registered trademark.
All other trademarks are property
of their respective owners.
Life Support Policy: Eaton does not authorize the use of any of its products for use in life support devices or systems without the express written
approval of an officer of the Company. Life support systems are devices which support or sustain life, and whose failure to perform, when properly
used in accordance with instructions for use provided in the labeling, can be reasonably expected to result in significant injury to the user.
Eaton reserves the right, without notice, to change design or construction of any products and to discontinue or limit distribution of any products. Eaton also
reserves the right to change or update, without notice, any technical information contained in this bulletin.
0603ESDA2-TR2
ESD suppressor
Technical Data 4419
Effective May 2017
Environmental Specifications:
Coating bond strength: ASTM D3359-83, Method A, Section 6.
Note: the device coating is not scored.
Chemical resistance: ASTM D-543, 4 hrs @ 40°C, 3 solutions (H2O,
detergent solution, defluxer).
Humidity(steady state): MIL-STD-883, method 1004.7, 85% RH, 85°C,
240 hrs.
Thermal shock: MIL-STD-202F, method 107G, -65°C to 125°C, 30
min, 5 cycles.
Vibration: MIL-STD-202F,method 201A,(10 to 55 to 10Hz, 1 minute
cycle, 2 hrs. each in X-Y-Z axis).
Solder leach resistance and terminal adhesion per EIA-567.
Solderability per MIL-STD-202, Method 208 (95% coverage).
Full load voltage: 14.4Vdc, 1000hrs., 25°C.
Operating temperature characteristics: Electrical testing at
+105°C and -55°C.
Tc -5°C
t
Max. Ramp Up Rate = 3°C/s
Max. Ramp Down Rate = 6°C/s
Preheat Area
Tsmax
Tsmin
ts
Tp
TL
Temperature
Time
25
Time 25°C to Peak
Supplier Tp>
-Tc
Supplier tp
Tc
User Tp<
-
T c
User tp
Tc-5°C
tp
Soldering Recommendations
Compatible with lead and lead-free solder reflow processes
Peak temperatures and durations:
- IR Reflow = 260°C max for 30 sec. max. Capable of 3X reflow.
- Wave Solder = 260°C max. for 10 sec. max.
- Hand Soldering = 350°C max. for 5 sec. max.
Recommended IR Reflow Profile
Profile Feature Sn-Pb Eutectic Assembly Pb-Free Assembly
Preheat & Soak
Temperature min (Tsmin) 100°C 150°C
Temperature max (Tsmax) 150°C 200°C
Time (Tsmin to Tsmax) (ts) 60-120 seconds 60-120 seconds
Average ramp-up rate (Tsmax to Tp) 3°C/second max. 3°C/second max.
Liquidous temperature (TL) 183°C 217°C
Time at liquidous (tL) 60-150 seconds 60-150 seconds
Peak package body temperature (Tp)* See classification temp See classification temp
in Table 4.1 in Table 4.2
20** seconds 30** secondsTime (tp)** within 5°C of the specified
classification temperature (Tc)
Average ramp-down rate (Tpto Tsmax) 6°C/second max. 6°C/second max.
Time 25°C to peak temperature 6 minutes max. 8 minutes max.
* Tolerance for peak profile temperature (Tp) is defined as a supplier minimum and a user maximum.
** Tolerance for time at peak profile temperature (tp) is defined as a supplier minimum and a user maximum.