how A ‘e
n H1 n j
6 ‘5 4
7+7 a H;
1 ‘2 3
cu ‘ u *
TOFVIEW CAP;
*1 h
mi
1 D‘MENS‘ON‘NG AND TOLERANcms PER ASME
m 5M my»
2 conmouwe DIMENSION meETERs
3 MAXW‘UM LEAD TH‘CKNESS mcLuoEs LEAD
F‘N‘SH IHICKNESS mwwum LEAD
TmcKNEss ‘5 ME Mwqu IHICKNESS OF
BASE MATEmAL
a D‘MENS‘ONS D AND E DO NOT INCLUDE MOLD
FLASH PRoTRusons 0R GATE sums
MILLIMETERS
um MIN MOM MAX
A an 037 um
I: am ms nzu
<2 mm="" m2="" m7="" d="" u95="" mu="" m5="" e="" u75="" man="" 055="" e="" u="" 35="" bsc="" he="" ms="" \="" mu="" \="" m5="" ef="" \="" \="" a="" a="" e="" hademavk:="" m="" semxcunduclm="" cnmpnnems="" in="" nslne="" \ghls|nanumhernivalenterademalks="" dav="" wwunsemmomrsuerguw="" m="" malkmg="" gm="">2>MUN5211DW1, NSBC114EDXV6, NSBC114EDP6
www.onsemi.com
8
PACKAGE DIMENSIONS
SOT−963
CASE 527AD
ISSUE E
DIM MIN NOM MAX
MILLIMETERS
A0.34 0.37 0.40
b0.10 0.15 0.20
C0.07 0.12 0.17
D0.95 1.00 1.05
E0.75 0.80 0.85
e0.35 BSC
0.95 1.00 1.05
HE
E
D
C
A
HE
123
456
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME
Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD
FINISH THICKNESS. MINIMUM LEAD
THICKNESS IS THE MINIMUM THICKNESS OF
BASE MATERIAL.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD
FLASH, PROTRUSIONS, OR GATE BURRS.
X
Y
TOP VIEW
SIDE VIEW
e
b
X0.08
6X
Y
BOTTOM VIEW
6X
0.35
PITCH
1.20
0.20
DIMENSIONS: MILLIMETERS
RECOMMENDED
PACKAGE
OUTLINE
MOUNTING FOOTPRINT*
L0.19 REF
L2 0.05 0.10 0.15
L
6X
L2
6X
6X
0.35
*For additional information on our Pb-Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
DTC114ED/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative
◊