Smg‘e-wmdmg Lamhmg
Camam msmanoe ‘1
2 set me
vase!
veselpu
1 stance
cams x us ,
cams . x us
mm mm sing 5 amp\ mm 5 amp u
mm slngeampw mm on am A e
\mcunn
, . operauonsmm 3| ‘ operahon r
operahonsmln 01 al‘ operahon m
re vale at m
no mg orcon ensahon ‘ no mg or ensauon
opera! to
mx 9
\\\
\\
3
G6S Surface-mounting Relay
G
6
S
■Characteristics
Note: The above values are initial values.
*1. The contact resistance was measured with 10 mA at 1 VDC with a voltage drop method.
*2. The insulation resistance was measured with a 500 VDC megohmmeter applied to the same parts as those used for checking the dielectric strength (except
between the set and reset coil).
*3. This value was measured at a switching frequency of 120 operations/min and the criterion of contact resistance is 50 Ω. This value may vary, depending on
switching frequency, operating conditions, expected reliability level of the relay, etc. It is always recommended to double-check relay suitability under actual load
conditions.
■Engineering Data
Item Relay Function
Single-side Stable
G6S-2, G6S-2F,
G6S-2G
Single-winding Latching
G6SU-2, G6SU-2F,
G6SU-2G
Double-winding Latching
G6SK-2, G6SK-2F,
G6SK-2G
Single-side Stable
G6S-2F-Y, G6S-2G-Y,
G6S-2-Y
Single-winding Latching
G6SU-2-Y,
G6SU-2F-Y,
G6SU-2G-Y
Contact resistance *1 75 mΩ max.
Operate (set) time 4 ms max.
Release (reset) time 4 ms max.
Min. set/reset pulse width −10 ms −10 ms
Insulation resistance *2 1,000 MΩ min. (at 500 VDC)
Dielectric
strength
Between coil and contacts 2,000 VAC, 50/60 Hz for 1 min 1,000 VAC, 50/60 Hz
for 1 min 2,000 VAC, 50/60 Hz for 1 min
Between contacts of different polarity
1,500 VAC, 50/60 Hz for 1 min
Between contacts of the same polarity
1,000 VAC, 50/60 Hz for 1 min
Between set and reset coil −500 VAC, 50/60 Hz
for 1 min −
Insulation
distance Between coil and contacts Clearance: 1 mm, Creepage: 1.5 mm Clearance: 2 mm, Creepage: 2 mm
Impulse
withstand
voltage
Between coil and contacts 2,500 V (2 × 10 μs); 1,500 V (10 × 160 μs) 1,500 V (10 × 160
μs)
2,500 V (2 × 10 μs);
1,500 V (10 × 160 μs)
Between contacts of different polarity
2,500 V (2 × 10 μs); 1,500 V (10 × 160 μs)
Between contacts of the same polarity
1,500 V (10 × 160 μs)
Vibration
resistance
Destruction 10 to 55 to 10 Hz, 2.5 mm single amplitude (5 mm double amplitude)
Malfunction 10 to 55 to 10 Hz, 1.65 mm single amplitude (3.3 mm double amplitude)
Shock
resistance
Destruction 1,000 m/s2
Malfunction 750 m/s2
Durability
Mechanical 100,000,000 operations min. (at 36,000 operations/hr)
Electrical 100,000 operations min. for AC (at 1,800 operations/h with rated load)
100,000 operations min. for DC (at 1,200 operations/h with rated load)
Failure rate (P level) (reference value) *3 10 μA at 10 m VDC
Ambient operating temperature -40°C to 85°C (with no icing or condensation), and -40°C to 70°C (with no icing or condensation)
only for double-winding latching 24 VDC and -Y type 24 VDC
Ambient operating humidity 5% to 85%
Weight Approx. 2 g
●Maximum Switching
Capacity
●Durability
G6S-2F(G)
●Ambient Temperature
vs. Maximum Voltage
(Single-side Stable)
●Ambient Temperature
vs. Maximum Voltage
(Latching)
Note: “Maximum voltage” is the maximum voltage that can be applied to the Relay coil.
●Ambient Temperature
vs. Switching Current
(Single-side Stable)
●Ambient Temperature
vs. Switching Current
(Latching)
●Ambient Temperature
vs. Must Operate or Must
Release Voltage
G6S-2F(G)
●Shock Malfunction
G6S-2F(G)
Conditions: Shock is applied in ±X, ±Y, and
±Z directions three times each
with and without energizing the
Relays to check the number of
contact malfunctions.
10 30 50 70 100 300 500 700 1,000
Switching voltage (V)
Switching current (A)
10
7
5
3
0.1
0.7
1
0.5
0.3 DC resistive load
AC resistive load
500
300
100
50
30
10
5
3
1
0 0.5 1 1.5 2 2.5 3
Switching current (A)
125 VAC resistive load
Ambient temperature 23°C
Switching frequency: 1,800 operations/h
30 VDC resistive load
Ambient temperature 23°C
Switching frequency: 1,200
operations/h
Durability (×10
4
operations)
G6S
4.5 to 12 VDC
G6S-Y
24 VDC
G6S
24 VDC
G6S-Y
12 VDC max.
−40 −20 0 20 40 60 80 100
250
200
150
100
50
0
Ambient temperature (°C)
Maximum voltage (%)
250
200
150
100
50
0
G6SU
G6SK
12 VDC max.
G6SK
24 VDC
Maximum voltage (%)
−40 −20 0 20 40 60 80 100
250
200
150
100
50
0
Ambient temperature (°C)
G6S
12 VDC max.
G6S
24 VDC
G6S-Y
12 VDC max.
G6S-Y
24 VDC
Switching current (A)
3
2
1
040 50 60 70 80 90 100
Ambient temperature (°C)
3
2
1
040 50 60 70 80 90 100
Ambient temperature (°C)
G6SK 24 VDC
G6SU 12 VDC max.
G6SU 24 VDC
G6SK
12 VDC max.
Switching current (A)
100
80
60
40
20
0
−60 −40 −20 0 20 40 60 80 100 120
Ambient temperature (°C)
Sample: G6S-2F
Number of Relays: 10 pcs
max.
X
X
Must operate voltage
Must release voltage
min.
min.
max.
On the basis of rated voltage (%)
Z
Z'
Y
Y'
X
X'
200
400
600
800
1,000
1,000
1,0001,000
1,000
800
600
400
200
1,000
Shock direction
Unit: m/s2
Sample: G6S-2F
Number of Relays: 10 pcs
XX'
Energized
Z
Z'
Y
Y'
De-
energized