TRIPP°LITE
SmartPro 230V 500VA 300W Line-Interactive
UPS, 1U Rack/Tower, Network Card Options,
USB, DB9 Serial
MODEL NUMBER: SMX500RT1U
Description
Tripp Lite's SMX500RT1U intelligent, line interactive rack/tower uninterruptible power supply prevents
data loss, downtime and equipment damage due to power outages, voltage fluctuations and transient
surges. Requires only one rack space (1U) in a 2 or 4 post rack, with included accessories for upright
tower placement. Large internal batteries offer 14.6 minutes half load runtime and 3.2 minutes at full load.
Maintains regulated 230V nominal output without using battery power during brownouts as low as 187V.
500VA/300 watt power handling capability is compatible with networking, telecom and other sensitive
electronic applications. Includes a total of 7 IEC C13 outlets (6 UPS with a single outlet that can be
individually controlled via software interface to reboot select equipment on demand or shed less significant
loads to extend battery runtime for more critical equipment, and 1 surge-only receptacle. Supports
simultaneous remote monitoring of UPS and site power conditions via built-in USB, DB9 monitoring ports
and network management card slot. PowerAlert UPS monitoring and unattended shutdown software is
available via free download. Emergency Power Off (EPO) interface offers option for instantaneous power-
off of UPS and connected equipment in the case of fire or emergency situation. Multi-function audible
alarms and set of 5 front panel LEDs offer at-a-glance notification of UPS and line power status. Network-
grade AC surge suppression protects equipment from damage and performance problems resulting from
transient surges and line noise. Attractive all-black color scheme.
Features
Tripp Lite SMX500RT1U .5 kVA / 500VA / 300 watt line interactive UPS
●
1U rack / tower compatible form factor
●
IEC C14 input; 7 IEC C13 output receptacles
●
Installed depth of only 11.8 in / 29.8 cm
●
Large internal batteries offer runtimes of 14.6 minutes at half load (250VA/150 watts) and 3.2 minutes at
●
Highlights
500VA line interactive 1U
rack/tower UPS
●
230V 50 / 60Hz nominal output
●
USB, RS232, EPO and slot for
Network Management Card
options
●
Front panel status LEDs; 1
switched output load bank
●
C14 input; 7 C13 outlets; 2 C13
to C14 cables
●
Package Includes
SMX500RT1U UPS System with
mounting hardware
●
Two 1.8m IEC320-C13 to C14
load jumper cables
●
USB, DB9 and EPO cables
●
Instruction manual with warranty
information
●
1 / 6