148059 Datasheet by TE Connectivity AMP Connectors

DRAWING MADE IN THIPD ANGLE PROJECTION 0 THIS DRANINO IS UNPUBLISHED. RELEASED FOR PUBLICATION ,IS . LU: ”‘57 REVISIONS ©COPVRIGHTI9 Bv AMP INCORPORATED. ALL INTERNATIONAL RIGHTS RESERVED. AD 25 P F ZONE m DESCRIPTION DATE APPD O DRANN . L A EC OOIOEIISZEBS mm. 55 B REVISED PER 05030580797 9.3ch JG 7 C PER EC OG2OEOI47E‘38 TS. 6498 CR 7 AI INDICATOR D REV PER EC OUIBEOISBESS DEOCTSS CR ) < s3.98i3.700]="" max=""> - D & HOUSINO MATERIAL. GLASSEFILLED POLYESTER. COLOR. GRAY. , D 90:0.I I3.S43i.OO4] A CONTACT MATERIAL. PHOSPHOR BRONZE. - 3. SB I. I SB] 7 2 54‘ [-100] J’L/‘I n n n n n n n n n n n n n n n n n n n n f A PART NUMBER AND DATE CODE HOT STAMPED IN THIS APPROXIMATE AREA. 7 T I l A ACTION PIN POSTS REOUIRE I.S7I.OB2I MINIMUM THICK PC BOARD. RECOMMENDED PC BOARD 7 T T T T T T T T T E . T T T T T T T T T DRILLED HOLES ARE I.ISi0.02SI.O453:.OOIO] DIAMETER WITH 0.02HO.OBI.OOIH.OOSI COPPER AND (+3 G} 0.OOBI.OOOSI MINIMUM TINELEAD PLATINO. FINISHED HOLE AFTER PLATINC IS I.02i0.08I.O40i.OO2I DIAMETER. . A7 + + + + + + + + + + + + + + + + + + t W A CONTACT FINISH. DIN 4IBI2 CLASS 2 IN CONTACT AREA. TINSLEAD PLATE 0N POSTS. 2 54 E IOOJJ T T T T T T T T T E T T T T T T T T T @ TAIL LENOTH AFTER SEATING IN PC BOARD. ' W UUUUUUUUU UUUUUUUUU W 3 I+0 . fl CONTACT FINISH. DIN 4ISI2 CLASS 2 IN CONTACT AREA AND LAST 5.08I.200] OF POST. I-OE4i09L-10f OTOY2F1>+ + [.I22:.OO4] CONTACT POINT AFTER SEATED IN PC BOARD. @ HOT STAMPINC ON THIS SIDE. *IO.6[.4I7] MAX 85:8 .8[3.346:'389] 8.4Si0.0S[.333i.OO2] <*o.s4i.o2s]>< 4s°typ="" b.4se.2s4i="" reft="" 3="" x="" i="" j="" i="" a="" a="" 3—0="" l="" i="" ‘="" |="" g="" i:="" i="" '="" l="" m="" e="" 5.09:0.09="" mp="" ®="" i="" i="" ii_5i="" a="" \="" i.93:o.2a="" i.="" i="" 99i.002]="" i.="" 079:.="" 008]="" [.493]="" 9="" j="" _="" c="" i="" ~="" c="" iii="" 1="" 1&3="" t="" 'a="" j="" j="" '—‘-‘a="" a—‘a‘—’a="" a—ia="" a—ia="" a—ia="" a—ia="" a—ia="" haw—4x="" '="" 2.84i0.2="" f="" f="" i.="" ioai.oos]="" i7="" [.999]="" ref="" is:="" d=""><3 g="" u="" u="" i="" u="" u="" u="" 0.si="" "="" s="" $l020]="" typ="" 3i="" spaces="" at="" 2.="" i00="" 2.s4="" [40017="" 72.94="" [.ioo]="" s4="" e.="" section="" xsx="" ||||="" |||i:|]||="" ||||="" |||i:|]||="" "ii="" "iii="" iii="" elll|_lj|i:|]l|_ljl|_lill_lll|_ljl|_lj|i:|]="" io="" q52.85i0.0s="" typ="" [.ii2i.oo2]="" '="" is="" 32="" 32="" 32="" iv="" so="" [3.="" s43]="" f—3i="" spaces="" at="" ‘2.s4="" d.="" too]="" 5.63="" [.222‘]="" :="" i254="" e="" i="" 00‘="" w="" $e$®$$$$$="" $$$$$$®$$="" j="" a="" imam-.-="" i4="" 7="" -="" e$$$ee$ee="" $$e$e$$ee="" @="" 80595="" 2="" finish="" part="" no="" $="" $$$€a$$="" €9$$®$$€a$€a="" 0.3[.0i2="" 7="" do="" not="" scale="" print.="" drl="" briner="" 7/26/94="" unless="" specified="" .="" amp="" i="" r‘="" t="" d="" position="" c732="" 69¢="" oj="" ¢2.79io.i="" typ="" dimensions="" in="" mm="" [inches]="" chk="" 8/9/94="" amp="" howeese?="" :51710523608="" a="" [.0041="" i.="" i="" i="" 0:.004]="" gognggggsmoggom="" r.="" patterson="" a="" typa="" a}="" o.is="" 3="" plc="" dec="" ;.'="" '="" appd="" 8/9/94="" name="" p0="" board="" layout="" [-005]="" anoles="" :7="" p.="" patterson="" material="" appd="" 8/9/94="" receptacle="" assembly="" eurocard="" housing:="" a="" r.="" patterson="" v="" '="" product="" spec="" ”="" ”="" contactsa="" ,="" type="" c="" finish="" application="" spec="" size="" cage="" code="" drawing="" no="" iiisibeseéeeiied’.‘i?niz“:eee.e?c$eeelieee="" contacts:="" a="" -="" @="" 00779="" @ti="" 48059="" and="" the="" controllinq="" engineering="" organization="" weight="" 7="" scale="" 4_="" i="" sheet="" i="" oft="" shglild="" ee="" contacted="" fop="" the="" latest="" revision,="" '="" i="" w="" i="" 0="" customer="" drawing="" 27:i7="" omp40973="" \ome/omp40973/edmmod="" i="">