F007-003-R Datasheet by Tripp Lite

Specifications
FireWire ® - 3-ft. Firewire IEEE 1394 Gold
6Pin/4Pin Cable
MODEL NUMBER: F007-003-R
Description
Tripp Lite's new Firewire series is a perfect compliment to your connectivity solutions. This 3ft. IEEE-1394
Firewire cable has 6-pin male to 4-pin male connectors. It supports data transmission rates of
100~400Mbps and is used most commonly to connect a PC device to an A/V device. Firewire cables have
gold-plated connectors and gold-plated copper contacts for superior conductivity. Premium double-
shielded cable with both a braid and a foil shield virtually eliminate crosstalk and reduce EMI/RFI
interference. Tripp Lite warrants this product to be free from defects in materials and workmanship for life.
Clamshell retail packaging.
Features
All Tripp Lite Firewire (IEEE 1394) cabling includes superior foil shielding for reliable error-free data
communications.
Firewire cable meets IEEE 1394 standards as set by the institute of electrical and electronic engineers.
Premium quadruple-shielded cables with tinned copper braid and aluminum
Mylar foil on each twisted pair as well as on the cable as a whole.
Gold plated connectors provide superior conductivity.
Supports data transmission of 100~400Mbps
Tripp Lite warrants this product to be free from defects in materials and workmanship for life.
Highlights
Premium quadruple-shielded
cables with tinned copper braid
and aluminum mylar foil on each
twisted pair as well as on the
cable as a whole
Gold plated connectors provide
superior conductivity
Retail Packaging
System Requirements
Firewire 1394 device with a 6-
Pin connector and a Firewire
device with a 4-Pin connector
Package Includes
3-ft. Firewire IEEE 1394
6Pin/6Pin with Gold Connectors
OVERVIEW
UPC Code 037332019943
INPUT
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Cable Length (ft.) 3
Cable Length (m) 0.91
PHYSICAL
Shipping Dimensions (hwd / cm) 17.14 x 14.60 x 3.81
Shipping Dimensions (hwd / in.) 6.75 x 5.75 x 1.50
Shipping Weight (kg) 0.11
Shipping Weight (lbs.) 0.24
CONNECTIONS
Side A - Connector 1 6 PIN (MALE)
Side B - Connector 1 4 PIN (MALE)
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2