368 Datasheet by TPI (Test Products Int)

368 Close-Focus, Pocket Size
Infrared Thermometer
Turn over for
technical
information
and accessory
part numbers.
visit us at www.tpi-thevalueleader.com
The
Value
Leader
• Close focus 1/8” ~ 1.5”
• Selectable Fahrenheit of Centigrade
temperature range: 7° to 248°F or -22° to
120°C
• Compact - Easily fits in your pocket
• Auto Data Hold: Point the unit at the sur
face to be measured then press and hold
down the ON/SET button. Temperature
will be displayed in less than 2 seconds
and held on the display for 10 seconds.
Instantly read surface temperatures.
3-YEAR
LIMITED
WARRANTY
Features
IR APPLICATIONS
HVACR
• Compressor heads
• Vents
• Leaks around
cooler or
freezer doors
• Leaks around
windows
• Steam traps
• Registers
FOOD
• Surface
temperatures
• Holding cabinets
• Serving
temperatures
• Storage
temperatures
ELECTRICAL
• Cables
• Circuit breakers
• Connections
• Machinery
• Motors &
Transformers • Min/Max functions displays the minimum
or maximum temperature of 8 samplings
in 0.5 seconds.
• AUTO sets the 368 into scan mode to
continuously scan surface temperatures
in real time. Automatically powers off
after 60 minutes.
• NOTE: Close-focus IR thermometers
should be held a distance .5 to 2 inches
from surface to be measured to obtain an
accurate reading (spot size 0.35”)
1.5” W x 2.75” H
Actual Size
removeable wrist strap
SPECIFICATIONS
Test Products
International, Inc.
Headquarters:
9615 SW Allen Blvd.
Beaverton, OR 97005
USA
503-520-9197
Fax: 503-520-1225
email:
info@tpi-thevalueleader.com
Test Products
International, Ltd.
342 Bronte St. South
Unit 9
Milton, Ontario L9T
5B7
Canada
905-693-8558
Fax: 905-693-0888
email:
info@tpicanada.com
www.tpi-thevalueleader.com
To learn about the entire
line of TPI products visit:
Copyright © 2004 Test Products International, Inc.
368 Close-Focus Pocket-Size IR Thermometer
TECHNICAL
SPECIFICATIONS
AND
ACCESSORIES
Test Products
International UK Ltd.
Longley House, East Park
Crawley, West Sussex
RH10 6AP England
Tel: +44 (0)1293 561212
Fax: +44 (0)1293813465
contactus@tpieurope.com
Distributed By:
• Digital
Multimeters
• Clamp Meters
• Hand-held
Oscilloscopes
• Refrigerant &
Combustible Gas
Leak Detectors
• Temperature
Testers
• BNC Coax Cable
Connectors
• Test Leads
• Accessories
Range -7° to 248°F or -22° to 120°C
Operating temp 32° to 104°F or 0° to 40°C
Accuracy 2% of reading or ±3.5%, whichever is greater
Response Time Less than 0.5 second
Resolution 0.1°F/C
Emmissivity 0.95 fixed
Distant to Spot Ratio 1:1.3
Battery A003
Battery Life 50 hours continuous use, auto off after 10 sec.
THIS INSTRUMENT is in compliance with EN50 081-1:1992, EN 50 082-1:1992, IEC 801-
2:1984, IEC 801-3:1984, IEC 801-4:1998
L 368-0804