Multiport SLIC Protector Datasheet by Littelfuse Inc.

#F i% Im-I
R
o
H
S
Telecom Design Guide • © 2006 Littelfuse 3 - 71 www.littelfuse.com
SIDACtor Devices
Multiport SLIC Protector
This multiport line protector is designed as a single-package solution for protecting
multiple twisted pair from overvoltage conditions. Based on a six-pin SOIC package, it
is equivalent to four discrete DO-214AA packages. Available in surge current ratings
up to 500 A for a 2x10 µs event, the multiport line protector is ideal for densely
populated line cards that cannot afford PCB inefficiencies or the use of series power
resistors.
For details of specific design criteria, see Figure 6.44, Figure 6.45, and Figure 6.46
in Section 6, “Reference Designs” of this Telecom Design Guide.
* “L” in part number indicates RoHS compliance. For non-RoHS compliant device, delete “L” from part number.
For individual “UA” and “UC” surge ratings, see table below.
General Notes:
All measurements are made at an ambient temperature of 25 °C. IPP applies to -40 °C through +85 °C temperature range.
• IPP is a repetitive surge rating and is guaranteed for the life of the product.
• VDRM is measured at IDRM.
• VS and VF are measured at 100 V/µs.
Special voltage (VS and VDRM) and holding current (IH) requirements are available upon request.
Parallel capacitive loads may affect electrical parameters.
* Current waveform in µs
** Voltage waveform in µs
Electrical Parameters
Part
Number *
VDRM
Volts
VS
Volts
VT
Volts
VF
Volts
IDRM
µAmps
IS
mAmps
IT
Amps
IH
mAmps
Pins
1-2, 2-3,
4-5, 5-6
P0641U_L 58 77 4 5 5 800 2.2 120
P0721U_L 65 88 455800 2.2 120
P0901U_L 75 98 4 5 5 800 2.2 120
P1101U_L 95 130 455800 2.2 120
P1301U_L 120 160 4 5 5 800 2.2 120
P1701U_L 160 200 455800 2.2 120
Surge Ratings in Amps
Series
IPP
ITSM
50 / 60 Hz di/dt
0.2x310 *
0.5x700 **
2x10 *
2x10 **
8x20 *
1.2x50 **
10x160 *
10x160 **
10x560 *
10x560 **
5x320 *
9x720 **
10x360 *
10x360 **
10x1000 *
10x1000 **
5x310 *
10x700 **
Amps Amps Amps Amps Amps Amps Amps Amps Amps Amps Amps/µs
A 20 150 150 90 50 75 75 45 75 20 500
C50 500 400 200 150 200 175 100 200 50 500
1
4
6
3
25
(T
1
)
(R
1
)
(G
1
)
(T
2
)
(R
2
)
(G
2
)
% littelfuse‘ 9
www.littelfuse.com 3 - 72 © 2006 Littelfuse • Telecom Design Guide
Multiport SLIC Protector
Note: Off-state capacitance (CO) is measured at 1 MHz with a 2 V bias.
Thermal Considerations
Package Symbol Parameter Value Unit
Modified MS-013 TJOperating Junction Temperature Range -40 to +150 °C
TSStorage Temperature Range -65 to +150 °C
RθJA Thermal Resistance: Junction to Ambient 60 °C/W
Capacitance Values
Part Number
pF
Pin 1-2 / 3-2 (4-5 / 6-5)
Tip-Ground, Ring-Ground
pF
Pin 1-3 (4-6)
Tip-Ring
MIN MAX MIN MAX
P0641UAL 50 200 20 105
P0641UCL 65 200 20 105
P0721UAL 45 190 20 105
P0721UCL 60 190 20 105
P0901UAL 45 180 20 105
P0901UCL 60 180 20 105
P1101UAL 40 160 15 105
P1101UCL 50 160 15 105
P1301UAL 40 160 15 105
P1301UCL 50 160 15 105
P1701UAL 30 125 15 80
P1701UCL 40 125 15 80
1
2
3
6
5
4
% Lineltuse'
Multiport SLIC Protector
Telecom Design Guide • © 2006 Littelfuse 3 - 73 www.littelfuse.com
SIDACtor Devices
IH
IDRM
VDRM VT
+V
+I
VS
IS
IT
VF
-V
-I
V-I Characteristics
50
100
0
t
r
t
d
0
Peak
Value
Half Value
t – Time (µs)
I
PP
– Peak Pulse Current – %I
PP
t
r
= rise time to peak value
t
d
= decay time to half value
Waveform = t
r
x t
d
tr x td Pulse Waveform
-8
-40 -20 0 20 40 60 80 100 120 140 160
-6
-4
0
2
4
6
8
10
12
14
Junction Temperature (T
J
) – ˚C
Percent of V
S
Change – %
25 ˚C
Normalized VS Change versus Junction Temperature
0.4
-40 -20 0 20 40 60 80 100 120 140 160
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
Case Temperature (TC) – ˚C
Ratio of
IH
IH (TC = 25 ˚C)
25 ˚C
Normalized DC Holding Current versus Case Temperature