mm
(3/22)
20151209 / leadmlcc_conventional_fk_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
CAPACITORS
CAPACITANCE RANGES: CLASS 1 (TEMPERATURE COMPENSATION)
FK28 AND FK18 TYPES
SHAPES AND DIMENSIONS
RATED VOLTAGE Edc: 50V
Temperature
characteristics Capacitance Tolerance Rated voltage
Edc(V)
Part No.
FK28 type FK18 type
C0G 1pF ±0.25pF 50 FK28C0G1H010C FK18C0G1H010C
C0G 1.5pF ±0.25pF 50 FK28C0G1H1R5C FK18C0G1H1R5C
C0G 2pF ±0.25pF 50 FK28C0G1H020C FK18C0G1H020C
C0G 2.2pF ±0.25pF 50 FK28C0G1H2R2C FK18C0G1H2R2C
C0G 3pF ±0.25pF 50 FK28C0G1H030C FK18C0G1H030C
C0G 3.3pF ±0.25pF 50 FK28C0G1H3R3C FK18C0G1H3R3C
C0G 4pF ±0.25pF 50 FK28C0G1H040C FK18C0G1H040C
C0G 4.7pF ±0.25pF 50 FK28C0G1H4R7C FK18C0G1H4R7C
C0G 5pF ±0.25pF 50 FK28C0G1H050C FK18C0G1H050C
C0G 6pF ±0.5pF 50 FK28C0G1H060D FK18C0G1H060D
C0G 6.8pF ±0.5pF 50 FK28C0G1H6R8D FK18C0G1H6R8D
C0G 7pF ±0.5pF 50 FK28C0G1H070D FK18C0G1H070D
C0G 8pF ±0.5pF 50 FK28C0G1H080D FK18C0G1H080D
C0G 9pF ±0.5pF 50 FK28C0G1H090D FK18C0G1H090D
C0G 10pF ±0.5pF 50 FK28C0G1H100D FK18C0G1H100D
C0G 12pF ±5% 50 FK28C0G1H120J FK18C0G1H120J
C0G 15pF ±5% 50 FK28C0G1H150J FK18C0G1H150J
C0G 18pF ±5% 50 FK28C0G1H180J FK18C0G1H180J
C0G 22pF ±5% 50 FK28C0G1H220J FK18C0G1H220J
C0G 27pF ±5% 50 FK28C0G1H270J FK18C0G1H270J
C0G 33pF ±5% 50 FK28C0G1H330J FK18C0G1H330J
C0G 39pF ±5% 50 FK28C0G1H390J FK18C0G1H390J
C0G 47pF ±5% 50 FK28C0G1H470J FK18C0G1H470J
C0G 56pF ±5% 50 FK28C0G1H560J FK18C0G1H560J
C0G 68pF ±5% 50 FK28C0G1H680J FK18C0G1H680J
C0G 82pF ±5% 50 FK28C0G1H820J FK18C0G1H820J
C0G 100pF ±5% 50 FK28C0G1H101J FK18C0G1H101J
C0G 120pF ±5% 50 FK28C0G1H121J FK18C0G1H121J
C0G 150pF ±5% 50 FK28C0G1H151J FK18C0G1H151J
C0G 180pF ±5% 50 FK28C0G1H181J FK18C0G1H181J
C0G 220pF ±5% 50 FK28C0G1H221J FK18C0G1H221J
C0G 270pF ±5% 50 FK28C0G1H271J FK18C0G1H271J
C0G 330pF ±5% 50 FK28C0G1H331J FK18C0G1H331J
C0G 390pF ±5% 50 FK28C0G1H391J FK18C0G1H391J
C0G 470pF ±5% 50 FK28C0G1H471J FK18C0G1H471J
C0G 560pF ±5% 50 FK28C0G1H561J FK18C0G1H561J
C0G 680pF ±5% 50 FK28C0G1H681J FK18C0G1H681J
C0G 820pF ±5% 50 FK28C0G1H821J FK18C0G1H821J
C0G 1000pF ±5% 50 FK28C0G1H102J FK18C0G1H102J
C0G 1200pF ±5% 50 FK28C0G1H122J FK18C0G1H122J
C0G 1500pF ±5% 50 FK28C0G1H152J FK18C0G1H152J
C0G 1800pF ±5% 50 FK28C0G1H182J FK18C0G1H182J
C0G 2200pF ±5% 50 FK28C0G1H222J FK18C0G1H222J
C0G 2700pF ±5% 50 FK28C0G1H272J FK18C0G1H272J
C0G 3300pF ±5% 50 FK28C0G1H332J FK18C0G1H332J
C0G 3900pF ±5% 50 FK28C0G1H392J FK18C0G1H392J
C0G 4700pF ±5% 50 FK28C0G1H472J FK18C0G1H472J
C0G 5600pF ±5% 50 FK28C0G1H562J FK18C0G1H562J
C0G 6800pF ±5% 50 FK28C0G1H682J FK18C0G1H682J
C0G 8200pF ±5% 50 FK28C0G1H822J FK18C0G1H822J
C0G 10000pF ±5% 50 FK28C0G1H103J FK18C0G1H103J
4.0max.
5.0±1.0
2.5max.
5.5max.7±2
5+3
–1
Dimensions in mm
FK28 FK18
2.5±0.8
4.0max.
5.5max.
2.5max. 2.5max.
2.5max.
ø0.5+0.1
–0.03
ø0.5+0.1
–0.03