3FD-2XX Series Datasheet by Tamura

REV. Status REVlSlON 7 05-05-96 TS REVISlCN A REFORMAWED 05/14/96 TS REVlSIDN B REFORMAWED 07/14/97 TS REVISION C CORRECTED P/N's 09/29/97 TS REVlSIDN D CHANGED A.7 05/25/99 TS REVlSlON E ADDED RaHS 12/15/05 MP REVlSlON F SAFETY UPDATE 6/18/09 MP A. Electrical Specifications (@ ZSBC) Maximum Power: i.iVA . Secondary Voltage: See Table A . Temperature Rise: 35'0 TYP (45'0 MAX allowed) insulation Resistance: 100 M0 MIN @ SOOVDC, Fri to Sec, Pri to Care 100 M0 MIN © 5OOVDC. Sea to Care 7. HiiPot: 2500 Vrms 1 minute @ Pri to Sec i500 VrrnS i rninute @ Pri to Core 1500 Vrms ‘l rninute @ Sec to Core 500 Vrrns 1 rninute @ Sec to Sec B. Marking: TAMURA, Tarnura part number (See Sheet 2). MlCROTRAN, Microtran part number (See Sheet 2). date Code, Country Of origin, safety logos and input and output ratings C. Safety: Insulation Class B (iBO‘C) File NO. E92957. CSA 22.2 No, 667l988. File No. 059808. UL 1585, Class 2 or 3, inherently limited. File NO. E95844. UL 506, General Purpose, File NO. E9‘l239. @wewwr D. Mechanical Specifications: fif’ 25.4(l .0) MAX 1234 input Voltage and Frequency: i15/230V 50/60 HZ . Voltage Regulation: 24% TYP @ full load to no load THREE FLANGE DUAL PRIMARY 1.1VA PC BOARD POWER TRANSFORMER MODEL NUMBER |3FD-2XX II Psnz-xxl 4.8i0.8(0._1910.03) 4 s 1.040.041)‘ ~ » k 0.5(0.0zo) 8PL 8 PLACES a $100.22) MAX * 35.56ii.02(1.40i0.04) PREPARED BY: E. BRINER ’ ENGlNEER: DRAWING CONTROL ND. REV MODEL DESCRIPTION MODEL SPECIFICATION Sle 2 3FD & PSD FAMlLY Mv PlTCHAI P—Al-l ”344 F POWER TRANSFORMER 3FD—2XX & PSDZ—XX SAFE” ENG'NEER 23:3??? 19; gwiNgEAvwfissg WA (3mm OFANHUCA I B. O. PRlOR NOTICE ‘0‘“ S‘EgTSHI5‘NEZEé‘EEIN29EM' wgggxgg‘gg- ”019 DIM: mm[Inj SCL: NONE ISH: 1 or 2 APPROVED: PROPRIETARV NOITCE: THIS DRAWING PRINT OR DOCUMENT AND SUBJECT MATTER DISCLOSED HEREIN ARE PROPRlElARY ITEMS TO WHICH TAMURA RETAINS THE EXCLUSIVE RIGHT OF DISSEMINATION, REPRODUCTION. MANUFACTURE AND SALE. THIS DRAWlNG. PRINT 0R DOCUMENT IS SUEMlTlED IN T. BROOKS CONFIDENCE FOR CONSIDERATION BY THE RECIPIENT ALONE UNLESS PERMISSION FOR FURTHER DISCLOSURE IS EXPRESSLY GRANTED IN WRITINC.
REV. Status ; SEE SHT I ”30‘480'20)‘ E CL! FOR REv STATUS g a 3 a. L 2 =8 j? . E, 5 2 _ _ O I 6.35(O.25) 3 PLACES 2‘ I ‘6 2 E L 7 7 L m T— 3 I E — 4 774 7, 5 F. Connection D'Iugrum: PRTMARY TNPUT CONNECTTONS 1 1 o O] 0%. O] 2 2 T15v O 230V 0 50/60HZ 3 O:I SO/SOHZ —>— 3 Q:I o—> 4 O 4 0 PARALLEL SERTES SERIES CONNECTTON CONNECTTON CONNECTION WITH CENTERTAP . o 5 o <—o><—o i="" 6="" ac="" 0="" ac=""><7 ac="" que)”;="" .="" o="" 7="" output="" «7="" output="" :3="" ac="" i="" output="" o="" o="" c)="" o="" 8="" *not="" ul="" —="" recogn'ized="" for="" sertes="" connect.="" g.="" tobte="" a:="" (note:="" oh="" ports="" are="" duut="" marked="" wi'lh="" bo‘h="" part="" numbers)="" tamura="" microtran="" parallel="" connection="" series="" connection="" series="" connection="" with="" ct="" part="" n0~="" part="" no="" ac="" volts="" rms="" amps="" ac="" volts="" rms="" amps="" ac="" volts="" rms="" amps="" 3f07210="" p802710="" 5.0="" 0.220="" 10.0="" 0.110="" 5.070t750="" 0.140="" bed—212="" psd2—12="" 6.3="" 0.180="" 12.6="" 0.090="" 6.3—ct—6.3="" 0.090="" 3fd7216="" psd2716="" 8.0="" 0,140="" 16.0="" 0.070="" 8,070t780="" 0.070="" 3fd—220="" psdz—zo="" 40.0="" 0.110="" 20.0="" 0.055="" 10.0—ct—10.0="" 0.055="" 3fd—224="" psd2—24="" 12.0="" 0,090="" 24.0="" 0.045="" 12.0—ct—12.0="" 0.045="" 3f07228="" p802728="" 14.0="" 0.080="" 28.0="" 0.040="" 14.07ct714.o="" 0.040="" 3fd—236="" psdz—36="" 18.0="" 0.060="" 36.0="" 0.030="" 18.0—ct—18.0="" 0.030="" 3fd*248="" psd2i48="" 24.0="" 0,046="" 48.0="" 0.023="" 24,0*ct*24,0="" 0,023="" w3f07256="" p802756="" 28.0="" 0.040="" 56.0="" 0.020="" 28.070t728.o="" 0.020="" e.="" briner="" 3fd—2120="" psdz—120="" 60.0="" 0.020="" 1200*="" 0.010="" 60.0—ct—60.0="" 0.010="" engineer:="" drawing="" control="" no,="" rev="" s‘zemiozde3ieddecscdirsib-tifoaqua‘ly="" model="" specification="" m~="" p‘tchai="" p—n-hsm="" f="" power="" transformer="" 3fd—2xx="" &="" psdz—xx="" safe”="" eng'neer="" 28:???="" 190:="" twingeavarjrissg="" tan/hm="" (2mm="" ofamka="" a.="" o,="" mafiom:="" '="" wwsgggmwgggéagggw="" mggmgggg-="" 92°19="" dim;="" mmnnjsu;="" none="" tm="" 2="" of="" 2="" approved:="" proprietarv="" noitce:="" this="" drawing="" print="" or="" document="" and="" subject="" matter="" disclosed="" herein="" are="" proprietary="" items="" to="" which="" tamura="" retains="" the="" exclusive="" right="" of="" dissemination,="" reproduction.="" manufacture="" and="" sale.="" this="" drawing.="" print="" 0r="" document="" is="" suemitted="" in="" t.="" brooks="" confidence="" for="" consideration="" by="" the="" recipient="" alone="" unless="" permission="" for="" further="" disclosure="" is="" expressly="" granted="" in="" writing.="">