BT(A,B)40, BTB41 Datasheet by STMicroelectronics

A2
A1
G
A1
G
A2
A2
TOP3 Isolated TOP3
A1
G
A2
RD91
G
A1
A2
Features
High current Triac
Low thermal resistance
BTA40 and BTA41 UL1557 recognized components (file ref: 81734)
RoHS (2002/95/EC) compliant packages
UL-94, V0 flammability package resin compliance
Applications
On/off function in static relays, heating regulation, induction motor starting
circuits
Phase control operations in light dimmers and motor speed controllers
Description
Available in power packages, the BTA40, BTA41 and BTB41 are suitable for general
purpose AC switching.
When used with the properly dimensioned heatsink, the BTA40, BTA41 and BTB41
can enable AC switching systems up to 9 kW. Refer to ST Application Note AN533
for thermal management of Triacs.
The BTA40, BTA41 and BTB41 provides an insulated tab (rated at 2500 V rms). They
are recognized by UL. Representative samples of these components have been
evaluated by UL and meet applicable UL requirements for UL 1557 standard (File
Ref. 81734).
Product status link
BTA40 RD91 package
BTA41 TOP3 isolated
package
BTB41 TOP3 package
Product summary
IT(RMS) 40 A
VDRM/VRRM 600 V to 800 V
IGT 50 mA
800 V and 600 V, 40 A standard Triacs in TOP3 and RD91 package
BTA40, BTA41, BTB41
Datasheet
DS2111 - Rev 11 - March 2021
For further information contact your local STMicroelectronics sales office.
www.st.com
1Characteristics
Table 1. Absolute maximum ratings
Symbol Parameters Value Unit
IT(RMS) RMS on-state current (180° conduction angle)
BTA40, BTA41 Tc = 80 °C
40 A
BTB41 Tc = 95 °C
ITSM Non repetitive surge peak on-state current (full cycle, Tj initial = 25 °C)
tp = 16,7 ms 420
A
tp = 20 ms 400
I2t I2t value for fusing tp = 10 ms 1000 A2s
dl/dt
Critical rate of rise of on-state current
IG = 2 x IGT , tr ≤ 100 ns f = 120 Hz Tj = 125 °C 50 A/µs
VDSM, VRSM Non repetitive surge peak off-state voltage tp = 20 ms Tj = 25 °C VDRM, VRRM + 100 V
IGM Peak gate current tp = 20 µs Tj = 125 °C 8 A
PG(AV) Average gate power dissipation Tj = 125 °C 1 W
Tstg Storage junction temperature range -40 to +150 °C
TjOperating junction temperature range -40 to +125 °C
Table 2. Electrical characteristics (Tj = 25 °C, unless otherwise specified) - standard (4 quadrants)
Symbol Parameters Quadrant Values Unit
IGT(1)
VD = 12 V, RL = 33 Ω
I - II - III
IV Max. 50
100 mA
VGT I - II - III Max. 1.3 V
VGD VD = VDRM, RL = 3.3 kΩ, Tj = 125 °C I - II - III Min. 0.2 V
IH(2) IT = 500 mA Max. 80 mA
ILIG = 1.2 IGT
I - III - IV Max. 70
mA
II Max. 160
dV/dt(2) VD = 67 % VDRM gate open, Tj = 125 °C Min. 500 V/µs
(dV/dt)c(2) (dI/dt)c = 20 A/ms, Tj = 125 °C Min. 10 V/µs
1. Minimum IGT is guaranteed at 5 % of IGT max.
2. For both polarities of A2 referenced to A1
Table 3. Static electrical characteristics
Symbol Test conditions TjValue Unit
VTM(1) ITM = 60 A, tp = 380 µs 25 °C Max. 1.55 V
VTO(1) threshold on-state voltage 125 °C Max. 0.85 V
RD(1) Dynamic resistance 125 °C Max. 10
IDRM/IRRM VT = VDRM, VT = VRRM
25 °C
Max.
5 µA
125 °C 5 mA
1. For both polarities of A2 referenced to A1
BTA40, BTA41, BTB41
Characteristics
DS2111 - Rev 11 page 2/12
Table 4. Thermal resistance
Symbol Parameters Value Unit
Rth(j-c) Junction to case (AC)
BTA40 / BTA41 0.9
°C/W
BTB41 0.6
Rth(j-a) Junction to ambient BTA40 / BTA41 / BTB41 50
BTA40, BTA41, BTB41
Characteristics
DS2111 - Rev 11 page 3/12
1.1 Characteristics (curves)
Figure 1. Maximum power dissipation versus on-state
RMS current (full cycle)
0 5 10 15 20 25 30 35 40
0
10
20
30
40
50
P(W)
IT(RMS) (A)
180°
α
α
Figure 2. RMS on-state current versus case temperature
(full cycle)
IT(RMS)(A)
0
5
10
15
20
25
30
35
40
45
0 25 50 75 100 125
α=180°
BTA40
BTA41
BTB41
TC(°C)
Figure 3. Relative variation of thermal impedance versus
pulse duration
E-031. 1.E-02 E-011. E+001. E+011. E+021. E+031.
E-031.
E-021.
E-011.
E+001.
K=[Zth/Rth]
tp(s)
Zth(j-a)
BTA / BTB41
Zth(j-c)
Figure 4. On-state characteristics (maximum values)
0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0
1
10
100
400 ITM (A)
VTM (V)
Tj= 25°C.
T max.
V = 0.85V
j
to
R = 10 m
d
j
T = Tjmax.
Figure 5. Surge peak on-state current versus number of
cycles
1 10010 1000
0
50
100
150
200
250
300
350
400
450
ITSM (A)
Number of cycles
t=20ms
One cycle
Non repetitive
Tjinitial=25°C
Repetitive
TC=70°C
Figure 6. Non-repetitive surge peak on-state current for a
sinusoidal pulse
0.01 0.10 1.00 10.00
100
1000
10000
ITSM(A), I²t (A²s)
tp(ms)
Pulse width tp < 10 ms
j
T initial=25 °C
I
TSM
dI/dt limitation:
50A/µs
BTA40, BTA41, BTB41
Characteristics (curves)
DS2111 - Rev 11 page 4/12
Figure 7. Relative variation of gate trigger current, holding
and latching current versus junction temperature
-40 -20 0 20 40 60 80 100 120 140
0.0
0.5
1.0
1.5
2.0
2.5
Tj(°C)
IGT
IH& IL
GT
I , H
I , L
I [ j
T ] / IGT,IH,IL[Tj=25°C]
Typical values
Figure 8. Relative variation of critical rate of decrease of
main current versus (dV/dt)c (typical values)
0.1 1.0 10.0 100.0
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
(dV/dt)c (V/µs)
(dI/dt)c [(dV/dt)c] / specified (dI/dt)c
Figure 9. Relative variation of critical rate of decrease of main current versus junction temperature
(typical values)
0 25 50 75 100 125
0
1
2
3
4
5
6
(dI/dt)c [Tj] / (dI/dt)c [Tjspecified]
Tj(°C)
BTA40, BTA41, BTB41
Characteristics (curves)
DS2111 - Rev 11 page 5/12
usemu are: Fur thermal contort
2Package information
In order to meet environmental requirements, ST offers these devices in different grades of ECOPACK packages,
depending on their level of environmental compliance. ECOPACK specifications, grade definitions and product
status are available at: www.st.com. ECOPACK is an ST trademark.
2.1 TOP3 insulated and non-insulated package information
Epoxy meets UL94, V0
Lead-free packages
Recommended torque: 1.05 N·m (max. torque: 1.2 N·m)
Figure 10. TOP3 insulated and non-insulated package outline
BTA40, BTA41, BTB41
Package information
DS2111 - Rev 11 page 6/12
Table 5. TOP3 insulated and non-insulated mechanical data
Ref.
Dimensions
mm Inches(1)
Min. Typ. Max. Min. Typ. Max.
A4.40 4.60 0.1732 0.1812
B 1.45 1.55 0.0570 0.0611
C 14.35 15.60 0.5649 0.6142
D 0.50 0.70 0.0196 0.0276
E 2.70 2.90 0.1062 0.1142
F 15.80 16.50 0.6220 0.6497
G 20.40 21.10 0.8031 0.8308
H 15.10 15.50 0.5944 0.6103
J 5.40 5.65 0.2125 0.2225
K 3.40 3.65 0.1338 0.1438
L 4.08 4.17 0.1606 0.1642
M 1.20 1.40 0.0472 0.0552
R 4.60 0.1811
1. Inches given for reference only
BTA40, BTA41, BTB41
TOP3 insulated and non-insulated package information
DS2111 - Rev 11 page 7/12
2.2 RD91 package information
Epoxy meets UL94, V0
Cooling method: Conduction
Recommended torque: 0.9 to 1.2 N·m
Figure 11. RD91 package outline
A
E 3
N2 N1
B
F
I
A1
B 1
L1
A2
L2
B 2
C
C2 C1
E
E2
BTA40, BTA41, BTB41
RD91 package information
DS2111 - Rev 11 page 8/12
Table 6. RD91 mechanical data
Ref.
Dimensions
mm Inches(1)
Min. Typ. Max. Min. Typ. Max.
A40.00 1.575
A1 30.10 30.30 1.185 1.193
A2 22.00 0.867
B 27.00 1.063
B1 13.50 16.50 0.531 0.650
B2 24.00 0.945
C 14.00 0.552
C1 3.50 0.138
C2 1.90 2.10 0.074 0.083
E 6.10 6.50 0.240 0.256
E2 4.80 5.20 0.188 0.205
E3 0.70 0.90 0.027 0.036
F 4.00 4.30 0.157 0.170
I 11.20 11.60 0.440 0.536
L1 3.10 3.50 0.122 0.138
L2 1.70 1.90 0.066 0.075
N1 33° 43° 33° 43°
N2 28° 38° 28° 38°
1. Inches given for reference only
BTA40, BTA41, BTB41
RD91 package information
DS2111 - Rev 11 page 9/12
Tflacsefles Insumfion Packaqe
3Ordering information
Figure 12. Ordering information scheme (BTA40, BTA41 and BTB-41 series)
BT A 40 - 600 B RG
Triac series
Insulation
A = Insulated
B = Non-insulated
Current
40 = 40 A in RD91
41 = 40 A in TOP3 or TOP3 insulated
Package
Voltage
600 = 600 V
Blank = Bulk
RG = Tube
800 = 800 V
Sensitive and type
B = 50 mA standard
Table 7. Ordering information
Order code Marking Package Weight Base qty. Delivery mode
BTA40-600B BTA40600B RD91 20 g 25 Bulk
BTA40-800B BTA40800B RD91 20 g 25 Bulk
BTA41-600BRG BTA41600B TOP3 Ins. 4.5 g 30 Tube
BTA41-800BRG BTA41800B TOP3 Ins. 4.5 g 30 Tube
BTB41-600BRG BTB41600B TOP3 4.5 g 30 Tube
BTB41-800BRG BTB41800B TOP3 4.5 g 30 Tube
BTA40, BTA41, BTB41
Ordering information
DS2111 - Rev 11 page 10/12
Revision history
Table 8. Document revision history
Date Revision Changes
Sep-2003 5 Last update.
25-Mar-2005 6 TOP3 delivery mode changed from bulk to tube.
14-Oct-2005 7 Tc values for IT changed in Table 3. ECOPACK statement added.
10-Aug-2009 8
Updated Table 2 to correctly place packages. Updated Figure 2. Table 5
changed to correctly place TOP3.
Updated ECOPACK statement.
02-Dec-2020 9 Updated Figure 6 and Figure 12. Added Application section. Minor text
change.
28-Jan-2021 10 Updated Table 1 and Table 4.
24-Mar-2021 11 Updated coverimage.
BTA40, BTA41, BTB41
DS2111 - Rev 11 page 11/12
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and improvements to ST
products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST products before placing orders. ST
products are sold pursuant to ST’s terms and conditions of sale in place at the time of order acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the design of
Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. For additional information about ST trademarks, please refer to www.st.com/trademarks. All other product or service
names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2021 STMicroelectronics – All rights reserved
BTA40, BTA41, BTB41
DS2111 - Rev 11 page 12/12