2986038 Datasheet by Phoenix Contact

PHENIX CONTACT ELEL'ELELELELELELELEL 4 046356 451871
https://www.phoenixcontact.com/us/produkte/2986038
05.06.2012Page1/4
Extension module-PSR-SCP- 24DC/TS/SDI8/SDIO4-2986038
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Module for I/O extension of the PSR-TRISAFE master module with 8 safe inputs and 4 safe,
freely parameterizable channels (safe inputs or outputs), easy connection via PSR-TBUS DIN rail
connector, width: 22.5 mm
Why buy this product
Flexible extension with safe inputs and outputs
Narrow 22.5 mm housing
4 safe digital outputs or 4 additional digital inputs (that can be configured using SAFECONF)
Including PSR-TBUS plug-in connector (DIN rail connector) for adapting to the PSR-TRISAFE-M master module
Easy graphical configuration instead of complex programming
Multifunctional use for a wide range of safety functions
Quick startup thanks to user-friendly simulation and test options
Up to Cat. 4/PL e according to ISO 13849-1, SILCL 3 according to IEC 62061, SIL 3 according to IEC 61508
8 safe digital inputs
2 alarm outputs or 2 clock outputs (that can be configured using SAFECONF)
Key commercial data
Packing unit 0
Minimum order quantity 1
Catalog page Page 31 (IF-2011)
GTIN
Custom tariff number 85389091
Country of origin GERMANY
Technical data
Input data
Nominal input voltage UN 24 V DC (A1 / A2)
Input voltage range in reference to UN 0.85 ... 1.1
Typical input current at UN 100 mA
Maximum response time < 30 ms
Bypassing voltage dips 20 ms
Recovery time < 10 s
Protective circuit Surge protection Suppressor diode
[923%
https://www.phoenixcontact.com/us/produkte/2986038
05.06.2012Page2/4
Extension module-PSR-SCP- 24DC/TS/SDI8/SDIO4-2986038
Technical data
Input data
Status display 2 LEDs (green, red)
Number of safe inputs 12 (of which 4 can be configured as input or output)
Nominal voltage UN 24 V DC
Typical current consumption 4 mA
Signal level "0" signal < 5 V
Signal level "1" signal > 11 V
Permissible cable length 2000 m
Error detection time at 1-channel structure < 1 s
Status display 12 LEDs (green)
Output data
Output data 8 safe digital inputs 4 safe inputs 4 safe outputs 2 clock outputs 2
alarm outputs 4 LEDs (green)
Number of safe semiconductor outputs 4 (If the four parameterizable inputs/outputs are used as outputs)
Nominal voltage UN 24 V DC
Limiting continuous current 4x 0.5 A (see derating curve)
Max. capacitive load 1 µF (When using electromechanical components (e.g.
safeguarding), the capacitive load can be disregarded.)
Max. inductive load
(A suitable and effective protective circuit is to be provided for
inductive loads. A recommended measure is the use of free-
wheeling diodes.)
Test pulses < 1 ms
Cycle/alarm outputs <p></p>
Number of outputs 2
Nominal voltage UN 24 V DC
Limiting continuous current 50 mA
Test pulses ~ 1 ms
General data
Width 22.5 mm
Height 99 mm
Depth 114.5 mm
Ambient temperature (operation) -20 °C ... 55 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
Mounting position Horizontal
Category according to EN 13849-1 4
Name Air and creepage distances between the power circuits
Standards/regulations DIN EN 50178
Rated surge voltage / insulation 0.8 kV / Basic isolation
Rated insulation voltage 50 V
Pollution degree 2
Surge voltage category III
Housing material Polyamide PA non-reinforced
Interfaces DIN rail TBUS for connection to the master module, supplied as
standard
PHIEHIX ON'I'ACI'
https://www.phoenixcontact.com/us/produkte/2986038
05.06.2012Page3/4
Extension module-PSR-SCP- 24DC/TS/SDI8/SDIO4-2986038
Technical data
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
Stripping length 7 mm
Screw thread M3
Connection method Screw connection
Classifications
eclass
eCl@ss 4.0 27371102
eCl@ss 4.1 27371102
eCl@ss 5.0 27371901
eCl@ss 5.1 27371901
eCl@ss 6.0 27371819
etim
ETIM 2.0 EC001449
ETIM 3.0 EC001449
ETIM 4.0 EC001449
unspsc
UNSPSC 6.01 30211901
UNSPSC 7.0901 39121501
UNSPSC 11 39121501
UNSPSC 12.01 39121501
UNSPSC 13.2 39121501
Approvals
Certificates
Certification
UL Listed / GOST / cUL Listed / cUL Listed
Certification EX
Certification submitted
PHCENEX COIHIET 9 9 9?“? $1 ‘ L: béébéé
https://www.phoenixcontact.com/us/produkte/2986038
05.06.2012Page4/4
Extension module-PSR-SCP- 24DC/TS/SDI8/SDIO4-2986038
Approvals
Approval details
UL Listed
GOST
cUL Listed
cUL Listed
Drawings
Connection diagram
INTERFACE-PSR
useonly
PSR-TBUS
INTERFACE-PSR
useonly
PSR-TBUS
INTERFACE-PSR
useonly
PSR-TBUS
PSR-TBUS-
Steckverbinder
PSR-TBUS-
Steckverbinder
PSR-TBUS-
Steckverbinder
The TBUS connectors carry out the cross-wiring between the modules.
Circuit diagram
TM0 TM1
A1 A2 IO0 IO1 IO2 IO3
I4 I5 I11
TBUS
SAFE
TBUS
SAFE
POWER
24VDC
TESTPULSE/
MONITORING
OUTPUT
SAFEINPUT
LOGIC
SAFEINPUT/
OUTPUT
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com