0875682043 Drawing Datasheet

GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM
INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.15
±
1 PLACES
± ±
0 PLACES
± ±
ANGULAR TOL
3.0
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
87568
SEE TABLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 3
DIMENSION UNITS SCALE
MM NTS
DRWN BY DATE
AGARWAL 1997/08/05
CHK'D BY DATE
SQUEK 1997/09/03
APPR BY DATE
MLONG 2009/11/13
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-87568-003 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
MGRID
2MM DUAL ROW IDT RECEPTACLE
PRODUCT CUSTOMER DRAWING
MIGRATED TO ECTR
2017/12/05
2018/02/12
2018/02/13
170269
GGUNAGI
CD
GGA
EC NO:
DRWN:
CHK'D:
APPR:
H4
REV
FORMAT: Met-lega-master-tb-prod-A3
REVISION: C
DATE: 2017/02/06
RELEASE STATUS P1 RELEASE DATE 2018/02/13 08:38:38
DIM. A
2.00
0.60 SQ. TYP.
2.00
CKT # 1
DIM. B
OPTIONAL
POLARIZATION KEY
OPTIONAL
LOCKING RAMP (2X)
CKT # 2
DIM. C
1.00 PITCH TYP.
11.40
4.14
DIM. E
DIM. D
5.55
4.20
1.00
0.60
4.20
1. MATERIALS:
HOUSING - PBT. GLASS FILLED UL94V-0 BLACK
TERMINAL - COPPER ALLOY
2. FINISHES
PLATING 3 - 15µin (0.38µm) SELECTIVE GOLD IN CONTACT AREA
AND 75µin (1.88µm) TIN IN IDT AREA OVER 50µin (1.25µm)
NICKEL OVERALL.
PLATING 4 - 30µin (0.76µm) SELECTIVE GOLD IN CONTACT AREA
AND 75µin (1.88µm) TIN IN IDT AREA OVER 50µin (1.25µm)
NICKEL OVERALL.
PLATING 5 - 2µin (0.05µm) SELECTIVE GOLD IN CONTACT AREA
AND 75µin (1.88µm) TIN IN IDT AREA OVER 50µin (1.25µm)
NICKEL OVERALL.
3. PRODUCT SPEC PS-87568-004 APPLIES.
4. FOR ILLUSTRATION PURPOSES, 12 CKT IS SHOWN.
5. PART MATES WITH ALL MILLIGRID HEADERS WITH MATING LENGTH
BETWEEN 2.50mm AND 4.20mm.
6. PART IS DESIGNED FOR 1.00mm PITCH FLAT CABLE, 7 STRANDS,
AWG #28, UL2651 AND UL2678.
7. ALL OTHER CIRCUIT SIZES, CONTACT FACTORY.
8. STRAIN RELIEF TO BE PURCHASED SEPERATELY.
REFER TO SD-87569-008.
9. PACKAGING SPECIFICATION :PK-87568-0001.
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM
INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.15
±
1 PLACES
± ±
0 PLACES
± ±
ANGULAR TOL
3.0
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
87568
SEE TABLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 3
DIMENSION UNITS SCALE
MM NTS
DRWN BY DATE
AGARWAL 1997/08/05
CHK'D BY DATE
SQUEK 1997/09/03
APPR BY DATE
MLONG 2009/11/13
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-87568-003 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
MGRID
2MM DUAL ROW IDT RECEPTACLE
PRODUCT CUSTOMER DRAWING
MIGRATED TO ECTR
2017/12/05
2018/02/12
2018/02/13
170269
GGUNAGI
CD
GGA
EC NO:
DRWN:
CHK'D:
APPR:
H4
REV
FORMAT: Met-lega-master-tb-prod-A3
REVISION: C
DATE: 2017/02/06
RELEASE STATUS P1 RELEASE DATE 2018/02/13 08:38:38
87568-**4*
POLARIZATION ONLY
(APPLICABLE FOR 14 TO 50CKT)
87568-**6*
NO POLARIZATION/RAMP FEATURE
(APPLICABLE FOR 10 TO 50 CKT)
87568-**7*
SINGLE RAMP LOCKING ONLY
(APPLICABLE FOR 10 TO 12 CKT)
87568-**9*
POLARIZATION AND RAMP LOCKING
(APPLICABLE FOR 14 TO 50 CKT)
POLARIZATION KEY
& LOCKING RAMP OPTION
PLATING OPTION
(SEE SHEET 3)
CKT. SIZE
87568 - * * * *
4 - WITH POLARIZATION ONLY FOR 14-50 CKT
6 - WITHOUT POLARIZATION AND RAMP LOCKING
7 - WITH SINGLE RAMP LOCKING ONLY FOR 10 & 12 CKT
9 - WITH POLARIZATION AND RAMP LOCKING 14 - 50 CKT
10-12 CIRCUIT SIZE HAS ONLY ONE RAMP FOR LOCKING (OPTIONAL)
14-50 CIRCUIT SIZE HAS BOTH POLARIZATION AND RAMP LOCKING (OPTIONAL)
ENGINEERING
NUMBER
CKT.
SIZE ABCDE
87568-10**
10
16.65
8.00
14.90 11.65 10.55
87568-12**
12
18.65 10.00
16.90 13.65 12.55
87568-14**
14
20.65 12.00
18.90 15.65 14.55
87568-16**
16
22.65 14.00
20.90 17.65 16.55
87568-20**
20
26.65 18.00
24.90 21.65 20.55
87568-22**
22
28.65 20.00
26.90 23.65 22.55
87568-24**
24
30.65 22.00
28.90 25.65 24.55
87568-26**
26
32.65 24.00
30.90 27.65 26.55
87568-30**
30
36.65 28.00
34.90 31.65 30.55
87568-32**
32
38.65 30.00
36.90 33.65 32.55
87568-34**
34
40.65 32.00
38.90 35.65 34.55
87568-36**
36
42.65 34.00
40.90 37.65 36.55
87568-40**
40
46.65 38.00
44.90 41.65 40.55
87568-44**
44
50.65 42.00
48.90 45.65 44.55
87568-50**
50
56.65 48.00
54.90 51.65 50.55
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM
INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.15
±
1 PLACES
± ±
0 PLACES
± ±
ANGULAR TOL
3.0
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
87568
SEE TABLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
3 OF 3
DIMENSION UNITS SCALE
MM NTS
DRWN BY DATE
AGARWAL 1997/08/05
CHK'D BY DATE
SQUEK 1997/09/03
APPR BY DATE
MLONG 2009/11/13
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-87568-003 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
MGRID
2MM DUAL ROW IDT RECEPTACLE
PRODUCT CUSTOMER DRAWING
MIGRATED TO ECTR
2017/12/05
2018/02/12
2018/02/13
170269
GGUNAGI
CD
GGA
EC NO:
DRWN:
CHK'D:
APPR:
H4
REV
FORMAT: Met-lega-master-tb-prod-A3
REVISION: C
DATE: 2017/02/06
RELEASE STATUS P1 RELEASE DATE 2018/02/13 08:38:38
9.13
3.24(2X) 0.95 MIN.
9
CABLE LOADED ASSEMBLY
WITH STRAIN RELIEF
NOTES
THIS DIMENSION IS TO ENSURE GOOD CABLE TERMINATION.
1
13.90
3D VIEW
( 12 CKT SHOWN
FOR ILLUSTRATION ONLY )
STARIN RELIEF (OPTIONAL)
SEE NOTE 8
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E