2093 Series Datasheet by Bourns Inc.

Features
Size: 6.2 mm diameter, 4.2 mm length
Surface mount device
High voltage range
Compact size
High insulation resistance
RoHS compliant*
UL Recognized
Applications
Telecommunications equipment
Industrial equipment/electronics
Consumer electronics
Characteristics
2093 Series High Voltage 2-Electrode Gas Discharge Tube
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Specifi cations are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specifi c applications.
Test Methods per ITU-T K.12 and IEC 61643-311.
Insulation Resistance (IR) (2) ............................ 500/1000 Vdc ....................................................> 1 GΩ
Glow Voltage ................................................... 10 mA ................................................................~ 60 V
Arc Voltage ...................................................... 1 A .....................................................................~ 15 V
Glow-Arc Transition Current .......................................................................................................< 1 A
Capacitance..................................................... 1 MHz ...............................................................< 0.8 pF
Impulse Discharge Current .............................. 5000 A, 8/20 µs .................................................1 operation
3000 A, 8/20 µs .................................................10 operations
Alternating Discharge Current ......................... 3 Arms, 50 Hz, 1 sec .........................................1 operation
10 Arms, 50 Hz, 9 cycles ..................................1 operation
Impulse Life ..................................................... 100 A, 10/1000 µs .............................................> 300 operations
Operating Temperature ...............................................................................................................-30 to +85 °C
Storage Temperature ..................................................................................................................-40 to +115 °C
Climatic Category (IEC 60068-1)................................................................................................40 / 90 / 21
Notes:
(2) Insulation Resistance measured at 1000 V for GDTs with > 2000 V DCBD.
• UL Recognized component, UL File E313168.
At delivery AQL 0.65 Level II, DIN ISO 2859.
• Bourns recommends refl owing surface mount devices per IPC/JEDEC J-STD-020 rev D.
Characteristic Model No.
2093-100 2093-120 2093-180 2093-200 2093-250
DC Sparkover ± 20 % @ 100 V/s 1000 V 1200 V 1800 V 2000 V 2500 V
Impulse Sparkover (1)
100V/μs
1000V/μs
< 1500 V
< 1600 V
< 1700 V
< 1800 V
< 2500 V
< 2600 V
< 2700 V
< 2800 V
< 3100 V
< 3200 V
*RoHS COMPLIANT
Characteristic Model No.
2093-270 2093-300
DC Sparkover ± 20 % @ 100 V/s 2700 V 3000 V
Impulse Sparkover (1)
100V/μs
1000V/μs
< 3300 V
< 3400 V
< 3600 V
< 3700 V
(1) Impulse Sparkover voltage is defi ned as typical values of distribution.
BOURNS' BOURNS'
Specifi cations are subject to change without notice.
The device characteristics and parameters in this data sheet can and do vary in different applications and actual device performance may vary over time.
Users should verify actual device performance in their specifi c applications.
2093 Series High Voltage 2-Electrode Gas Discharge Tube
Product Dimensions
How to Order
2093 - xxx - SM - RP LF
Model Number Designator
Voltage (Divided by 10)
100 = 1000 V 250 = 2500 V
120 = 1200 V 270 = 2700 V
180 = 1800 V 300 = 3000 V
200 = 2000 V
Surface Mount
Packaging
RP = Reelpack
RoHS Compliancy
LF = RoHS Compliant Product
Recommended Pad Layout
Packaging Specifi cations
The Model 2093-xx-SM ships standard reelpack (-RP),
800 pieces per reel, 2,400 pieces per box. Reel is 330 mm in
diameter and 16 mm wide.
0.6 ± 0.1
(.024 ± .004)
6.2 ± 0.2
(.244 ± .008) 6.2 ± 0.2
(.244 ± .008)
6.0 ± 0.2
(.236 ± .008)
DIA.
4.2 ± 0.2
(.165 ± .008)
1.3
(.051)
7.2
(.283)
3.5
(.138)
DIA.
4.0 ± 0.1
(.157 ± .004)
1.55 ± 0.05
(.061 ± .002)
6.7 ± 0.1
(.264 ± .004)
7.5 ± 0.1
(.295 ± .004)
16.0 ± 0.3
(.630 ± .012)
0.5 ± 0.05
(.020 ± .002)
12.0 ± 0.1
(.472 ± .004)
1.75 ± 0.1
(.069 ± .004)
REV. F 08/15
DIMENSIONS: MM
(INCHES)
DIMENSIONS: MM
(INCHES)
Asia-Pacifi c:
Tel: +886-2 2562-4117
Fax: +886-2 2562-4116
EMEA:
Tel: +36 88 520 390
Fax: +36 88 520 211
The Americas:
Tel: +1-951 781-5500
Fax: +1-951 781-5700
www.bourns.com
DIMENSIONS: MM
(INCHES)