DF2005S~210S-G Datasheet by Comchip Technology

‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
SMD Glass Passivated Bridge Rectifiers
Page 1
QW-BBR47
Comchip Technology CO., LTD.
DF2005S-G Thru. DF210S-G
Dimensions in inches and (millimeter)
Features
-Rating to 1000V PRV
-Ideal for printed circuit board.
-Low forward voltage drop.
-High current capability.
Mechanical Data
-Polarit: As marked on Body
-Weight: 0.02 ounces, 0.38 grams
Reverse Voltage: 50 to 1000V
Forward Current: 2.0A
RoHS Device
DFS
0.102(2.6)
0.087(2.2)
0.406(10.30)
0.394(10.00)
0.335(8.50)
0.307(7.80)
0.014(0.35)
0.008(0.20)
0.205(5.20)
0.197(5.00)
0.047(1.20)
0.037(0.95)
0.323(8.2)
0.315(8.0)
0.031(0.80)
0.023(0.60)
0.256(6.50)
0.244(6.20)
0.063(1.6)
0.055(1.4)
-The plastic material has UL flammability
classification 94V-0
-Mounting position: Any
~ ~
+
-
REV: F
Company reserves the right to improve product design , functions and reliability without notice.
0.102(2.6)
Max.
R
-UL recognized file # E217139
Parameter Symbol Unit
Maximum Recurrent Peak Reverse Voltage
Maximum RMS Voltage
Maximum DC Blocking Voltage
Maximum Average Forward
Rectified Current @TA=40°C
Peak Forward Surage Current, 8.3ms Single
Half Sine-Wave Super Imposed On Rated
Load (JEDEC Method)
Operating Temperature Range
Storage Temperature Range
Maximum ratings and electrical characteristics
Rating at 25°C ambient temperature unless otherwise specified.
Single phase, half wave ,60Hz, resistive or inductive load.
For capacitive load, derate current by 20%
50
35
50
VRRM
VRMS
VDC
I(AV)
IFSM
VF
IR
TJ
TSTG
2.0
60
1.1
10
25
-55 to +150
-55 to +150
V
V
V
A
A
V
μA
°C
DF
100
70
100
DF
200
140
200
DF
400
280
400
DF
600
420
600
DF
800
560
800
DF
1000
700
1000
Notes:
1. Measured at 1.0MHz and applied reverse voltage of 4.0V DC.
pF
CJ
Maximum Forward Voltage at 2.0A DC
500
°C
°C/W
TTypical Thermal Resistance (Note 2) 40
RθJA
Typical Junction Capacitandce Per Element
(Note 1)
10.4
I t
2
I T Rating for Fusing (t<8.3ms)
2
DC Blocking Voltage @TJ=125°C
Maximum DC Reverse Current
At Rate
@TJ=25°C
2. Thermal resistance from junction to ambient mounted on P.C.B with 0.5*0.5"(13*13mm) copper pads.
A s
2
DF
2005S-G 201S-G 202S-G 204S-G 206S-G 208S-G 210S-G
Comchip mu we. SDemIAuK
SMD Glass Passivated Bridge Rectifiers
Rating and Characteristics Curves (DF2005S-G Thru. DF210S-G)
Page 2
QW-BBR47
Comchip Technology CO., LTD.
REV: F
Company reserves the right to improve product design , functions and reliability without notice.
1 10 100
Number of Cycle at 60Hz
Peak Forward Surge Current, (A)
0 50 100 150
0
0.8
1.6
2.0
Ambient Temperature, (°C)
Fig.3 - Typical Junction Capacitance
0.1 1 10 100
1
10
100
Reverse Voltage, (V)
Capacitance, (pF)
0.4
1.2
Fig.4 - Typical Forward Characteristics
00.4 0.8 1.0 1.4
0.01
Instantaneous Forward Voltage, (V)
Instantaneous Forward Current, (A)
0.1
1.0
10
0
20
40
70
10
30
50
1.2
0.60.2
Mounted on PC board, single
phase half wave, 60Hz,
resistive or inductive load
Fig.5 - Typical Reverse Characteristics
20 40 60 80
0.01
1
100
Percent of Peak Reverse Voltage, (%)
Instantaneous Reverse Current, (μA)
1.81.6
100 120 1400
0.1
10
Single half sine wave
(JEDEC Method)
60
O
TJ=125 C
O
TJ=25 C
20
Fig.1 - Derating Curve For Output
Rcetified Current
Bridge Output Full Wave Rectified
Current Average ,(A)
Fig.2 - Maximum Non-Repetitive Peak
Forward Surge Current
TJ=25°C
f=1MHz
TJ=25°C
Pulse width: 300μS
2% duty cycle
Index ho‘e
SMD Glass Passivated Bridge Rectifiers
o
120
D1
D2
D
W1
Trailer Device Leader
10 pitches (min)10 pitches (min)
.......
.......
....... ..............
....... ..............
End Start
Direction of Feed
Reel Taping Specification
B C dD D2D1
DFS
SYMBOL
(mm)
(inch) 1.969 MIN.
12.00 ± 0.10
1.55 ± 0.05 50.0 MIN. 13.00 ± 0.20
4.00 ± 0.10 2.00 ± 0.10 16.00 ± 0.30 16.00~18.40
330
0.061 ± 0.002 13 0.512 ± 0.008
SYMBOL
(mm)
(inch) 0.630 0.012±
0.472 ± 0.004 0.157 ± 0.004 0.079 ± 0.004 0.630~0.724
E F P P0P1W W1
1.75 ± 0.10
0.069 ± 0.004
7.50 ± 0.05
0.295 ± 0.002
8.64 ± 0.10
0.340 ± 0.004
10.41 ± 0.10
0.409 ± 0.004
3.81 ± 0.10
0.150 ± 0.004
0.32
0.013
T
A
T
C
Index hole
d
E
F
B W
P
P0
P1
A
DFS
Page 3
QW-BBR47
Comchip Technology CO., LTD.
REV: F
Company reserves the right to improve product design , functions and reliability without notice.
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
SMD Glass Passivated Bridge Rectifiers
Standard Packaging
DF2005SP-G
DF201SP-G
DF202SP-G
DF204SP-G
DF206SP-G
DF208SP-G
Part Number Marking code
Marking Code
XXX / XXXX = Product type marking code
C = Comchip Logo
+-C
DF xxxS
DF210SP-G
~ ~
DF2005ST-G
DF201ST-G
DF202ST-G
DF204ST-G
DF206ST-G
DF208ST-G
DF210ST-G
DF2005S
DF201S
DF202S
DF204S
DF206S
DF208S
DF210S
DF 2005S
DF201S
DF202S
DF204S
DF206S
DF208S
DF210S
Packaging
Tube
Tube
Tube
Tube
Tube
Tube
Tube
Reel
Reel
Reel
Reel
Reel
Reel
Reel
Suggested PAD Layout
C
B
SIZE
(inch)
0.047 Min
(mm)
1.20 Min
5.21 REF
1.52 Min
0.205 REF
0.060 Min
DFS
10.26 Max 0.404 Max
A
B
C
D
D
A
Case Type
1,000
REEL
( pcs )
Reel Size
(inch)
13
REEL PACK
Case Type
DFS 50
TUBE
( pcs )
TUBE PACK
10,000
Carton
( pcs )
DFS
1) Suffix code after part number to specify packaging item .
Note:
Packaging
TUBE PACK
REEL PACK
Code
P
T
Page 4
QW-BBR47
Comchip Technology CO., LTD.
REV: F
Company reserves the right to improve product design , functions and reliability without notice.