AD5686R/85R/84R Quick Start Guide Datasheet by Analog Devices Inc.

ANALOG DEVICES I... on v“. Ansnsmnsalsmmmn Km 'Iuv‘ m. n 7 luuu "It Lac-c Vw" on» v“ a mac ' mm my... mum can “1 loan: A
One Technology Way · P.O. Box 9106 · Norwood, MA 02062-9106 · Tel: 781.329.4700 · Fax: 781.461.3113 · www.analog.com
Rev 25 Apr 2012 12:54 | Page 1
AD5686R/AD5685R/AD5684R Quick Start
Guide
Quad, 16-/14-/12-Bit, Voltage Output DACs with a 2 ppm/ºC Reference, SPI Interface
Figure 1. Functional Block Diagram
Features
High relative accuracy (INL): ±2 LSB maximum (16-bit AD5686R)
Low drift 2.5 V on-chip reference: 2 ppm/°C typical temperature coefficient
Tiny 3 mm × 3 mm 16-lead LFCSP or 16-lead TSSOP package
Total unadjusted error (TUE): 0.1 % of FSR maximum
Offset error: 1.5 mV maximum
Gain error: 0.1% of FSR maximum
High drive capability: 20 mA, 0.5 V from supply rails
User selectable gain of 1 or 2 (GAIN pin)
Reset to zero scale or midscale (RSTSEL pin)
1.8 V logic compatibility
50 MHz SPI interface
2.7 V to 5.5 V power supply
−40°C to +105°C temperature range
In 3 v— 5 m :2 a § § 3 a: w .n . ., 1‘. «I l.‘ J Vouv‘| , ,,,,,,, :, GNDZ 1AD568xR :: _ 1 TOP V00 3 1 VIEW , VouTCA ”H’sal‘e) :: (1 'i m .n .. .3 °> S 3 § 3 m a u > _I I2 SDIN ‘1 SVNC In SCLK 9 V LOGIC mature VREF TOP VIEW [Not to Scale]
Rev 25 Apr 2012 12:54 | Page 2
Pin Configurations
Figure 2. 16-Lead LFCSP Figure 3. 16-Lead TSSOP
Table 1. Function Descriptions for Quick Start
Mnemonic Description
VOUTA Analog output voltage from DAC A.
VOUTB Analog output voltage from DAC B.
VOUTC Analog output voltage from DAC C.
VOUTD Analog output voltage from DAC D.
Connect to serial interface.
SCLK Connect to serial interface.
SDIN Connect to serial interface.
SDO No connect.
VREF No connect.
VDD Connect to 5 V supply. Decouple with 10 μF and 0.1 μF capacitors.
GND Connect to ground.
Tie low.
RSTSEL Tie to GND to power up to zero scale.
GAIN Tie to GND. DAC outputs have a span from 0 V to VREF.
Tie high.
VLOGIC Connect to serial interface supply voltage.
um:- I; on (us) c: :2 01 on g”; 2“ 3" A 015 m an m: on on m m or no as m m m m m l I mum" I Er—Hr—l CDIIAID Illl ADOIEII :le = V ' VoUT REF X Gain
Rev 25 Apr 2012 12:54 | Page 3
Shift Register Contents
Figure 4. Shift Register Contents (AD5686R)
Table 2. Command Definitions
Command
C3 C2 C1 C0 Description
0 0 0 0 No operation
0 0 0 1 Write to Input Register n (Dependent on LDAC)
0 0 1 0 Update DAC Register n with contents of Input Register n
0 0 1 1 Write to and update DAC Channel n
0 1 0 0 Power down/power up DAC
0 1 0 1 Hardware mask register
0 1 1 0 Software reset (power-on reset)
0 1 1 1 Internal reference setup register
1 0 0 0 Set up DCEN register (daisy-chain enable)
1 0 0 1 Set up readback register (readback enable)
1 0 1 0 Reserved
… … … … Reserved
1 1 1 1 Reserved
Transfer Function
where:
D is the decimal equivalent.
N is the number of bits.
our on (us) I O I 1 X X l I I I 0 I 0 \ | | I HHHH ADDIKII II" M on (us) I O I 1 X X 1 l I I 0 I 0 \ l | I AnDluI am
Rev 25 Apr 2012 12:54 | Page 4
Simple Write: Example 1
To update Channel A, write the following over the serial interface: 0001 XXX1 1000000000000000
(four command bits, four address bits, 16 data bits for the AD5686R).
This updates Channel A to midscale. GAIN = 1, VOUTA = 1.25 V.
Figure 5. Simple Write—Update Channel A)
Simple Write: Example 2
To update Channel B, write the following over the serial interface: 0001 XX1X 1000000000000000.
This updates Channel B to midscale. GAIN = 1, VOUTB = 1.25 V.
Figure 6. Simple Write—Update Channel B
mam-am um [um xx.1“1|1“““11‘|| \ - MM.” RI—[HH COIIAID ans Anni!!! an: > ANALOG DEVICES
Rev 25 Apr 2012 12:54 | Page 5
Simple Write: Example 3
To update both Channel A and Channel B, write the following over the serial interface: 0001 XX11
1111111111111111. This updates both channels to full scale. GAIN = 1, VOUTB = 2.5 V, VOUTA = 2.5 V.
Figure 7. Simple Write—Update Channel A and Channel B
© Analog Devices, Inc. All rights reserved. Trademarks and
registered trademarks are the property of their respective owners. www.analog.com