CVCO55CC-0380-0440 Datasheet

BRYSTEK L< wm="" m.="" mum/m="" so="" mam/n:="" [st="" 6mm="" 4:2="" 22.42;="" m="" ms:="" as,»="" 5“”="" .="" z="" m="" «.32.:="" «km="">1: m .V 212.022. m, m m -n§.6970 :35ch 2.5 v “2.2. um um w: may dam: = u v «53329:: m: 1 «x 2.9m dam: w m: asmw dam: n » SquHH; r»; r M Sunnv Svn-plClrlvth-l _ YSTEK CURF‘EIRATIEIN _‘
Coaxial Resonator Oscillator-CRO
CVCO55CC-0380-0440
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Product Control:
Crystek Part Number:
Revision Level:
Release Date:
Responsible:FC. Vales
15-Feb-2019CVCO55CC-0380-0440
Page 1 of 2
MIN TYP UNITSMAXPERFORMANCE SPECIFICATION
MHz pk-pk
Lower Frequency:
Upper Frequency:
Tuning Voltage:
Supply Voltage:
Output Power:
Supply Current:
Harmonic Suppression (2nd Harmonic):
Pushing:
Pulling, all Phases:
Tuning Sensitivity:
Input Capacitance:
Storage Temperature Range:
Operating Temperature Range:
Load Impedance:
Phase Noise @ 10kHz offset:
MHz
MHz
VDC
VDC
dBm
mA
dBc
MHz/V
MHz/V
dBc/Hz
pF
°C
°C
380
440
4.70.3
4.75 5.0 5.25
-5.0
-10
16.5
-117
50
47
-30
-45
+70
+90
-3.0-7.0
-114
0.5
0.2
Phase Noise @ 100kHz offset: -140 dBc/Hz-135
30
-6
Phase Noise (1 Hz BW, Typical) Tuning Curve (Typical)
:nvsvsx unapn an“: n <— (150="" «21)="" tyf="" _"="" (4,0010="" 10p="" ooooooooooo‘ooooéooooo="" ystek="" el="" furatiein="">
Coaxial Resonator Oscillator-CRO
CVCO55CC-0380-0440
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Product Control:
Crystek Part Number:
Revision Level:
Release Date:
Responsible:FC. Vales
15-Feb-2019CVCO55CC-0380-0440
Page 2 of 2
Unless otherwise specified,
Dimensions are in: IN
(mm)
Pad Location
Dimensions are in: Inches
TAPE AND REEL
DIRECTION OF FEED
Drawing not to scale
0.157±0.004
(4.00±0.10)
0.059 Ø TYP
(1.50 Ø) TYP
0.945±0.012
(24.00±0.30)
0.630±0.004
(16.00±0.10)
13
14
15
16
1234
9101112
0.000
0.115
0.215
0.315
0.415
0.500
0.380
0.280
0.180
0.080
0.500
5
6
7
8
0.105
0.205
0.305
0.405
0.415
0.315
0.215
0.115
0.000
PAD LOCATION
BOTTOM VIEW
[RF]
[Vt]
[Vcc] 0.030
(0.76)
0.025
(0.64) 0.040
(1.02)
0.052
(1.32)
Pad Connection
2
10
14
Others
Vt
RF-OUTPUT
Vcc
GROUND
0.500
(12.70)
0.500
(12.70)
TOP ORIENTATION MARK
TOP VIEW
CRYSTEK
CVCO55CC
0380-0440
YYWW
0.465 SQ
(11.81 SQ)
Typical
SIDE VIEW
0.100
(2.54)
0.220
(5.59)
Crystek Corporation reserves the right to make changes to its
products and/or information contained herein without notice.
No liability is assumed as a result of its use or application.