AI-2429-TWT-R Datasheet by PUI Audio, Inc.

QH' dlo a projects unlimited company Vomge (was) COMPLIANCE
PUI Audio Inc. engages in continuous product improvement. All specifications are subject to change without notice. www.puiaudio.com. Copyright © 2015. Last Revised 10/15.
AI-2429-TWT-R
24mm Indicator
Product Overview
• 24mm diameter, 3-20 VDC self-drive indicator
• 100 dBA minimum output (12 VDC @ 10 cm) and 2,900 Hz con%nuous tone
• ABS housing withstands Wave soldering temperatures
• Removable wash tag preserves performance
SPL vs Voltage (measured @ 30 cm)
3541 Stop Eight Road Dayton, Ohio 45414 3541 Stop Eight Road • Dayton, Ohio 45414
aUdIO a parojects unlimited company hours 'u 1m :u n: my 2,“ r u Testing Voltage #— Amplifier —l Mensa"; om“. Audio Analyzer ‘ > Type 2012 We m Bax 4191 s akcr .K em 9‘ V 135 x 155 an A Anechoic Chamber 430x420x360 cm -30°C 80°C -30°C 5 mins 100 cycles
PUI Audio Inc. engages in continuous product improvement. All specifications are subject to change without notice. www.puiaudio.com. Copyright © 2015. Last Revised 10/15.
AT-1438-TWT-R
40mm Speaker
Mechanical and Environment Testing
Test Description Test Condition
High Temperature 80°C (±2°C) with random humidity for 96 hours
Low Temperature -40°C (±2°C) with random humidity for 96 hours
Humidity 40°C (±2°C) with 90% to 95% relative humidity for
96 hours
Vibration 0.75 mm movement modulated at 10-55 Hz for 3
hours
Drop Test 100 cm free fall onto wood board, 10 cycles
Temperature Cycle Test -30°C to 80°C, 100 cycles
After tests, part shall rest for 2 hours. Parts are then tested for clean, pure tones.
Frequency Response and SPL Measurement Setup
Wave Solder Profile
AI-2429-TWT-R
24mm Indicator
Temperature Cycle Test Graph
RATED CURRENT (MAX) MINIMUM SFL @10 CM o pulse/sec grams REVISION HISTORY LTR DESCRIPTION DATE APPROVED - RELEASED FROM ENGINEERING 3/19/2004 A REMOVED LEAD FREE ADDED RoHS EMU/2005 E REVISED To INVENTOR :I-D DRAWING TEMPLATE 1/23/2008 BR, C REVISED TERMINAL MATERIAL 2/7/2011 ML, Eb“ dIOm a 10km muwlm mmMW
Indicator
AI-2429-TWT-R
R.A.C. R.W. 1/28/2008
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
8/19/2004
Date
Date
8/19/2004
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE ±0.5 AND
ANGLES ARE ±3°.
AI-2429-TWT-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 8/19/2004
A REMOVED LEAD FREE ADDED RoHS 8/10/2005
B REVISED TO INVENTOR 3-D DRAWING TEMPLATE 1/28/2008 B.R.
C REVISED TERMINAL MATERIAL 2/7/2011 M.L.
SPECIFICATIONS
PARAMETERS VALUES UNITS
RATED VOLTAGE 12 Vdc
OPERATING VOLTAGE RANGE 3 ~ 20 Vdc
RATED CURRENT (MAX) 8mA
MINIMUM SPL @ 10 CM 100 dBA
RESONANT FREQUENCY 2,900 ± 500 Hz
TONE OR PULSE RATE CONTINUOUS 0 pulse/sec
OPERATING TEMPERATURE -20 ~ +70 °C
STORAGE TEMPERATURE -40 ~ +80 °C
HOUSING MATERIAL ABS -
TERMINAL MATERIAL Sn PLATED
RED COPPER -
WEIGHT 6 grams
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
©2003, Projects Unlimited Inc.
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2002/95/EC COMPLIANT.
23.8
5.8 SOUND
EMISSION HOLE
616
15
0.80.1 (2)
REMOVABLE
WASH TAB