AB2022A Datasheet by PUI Audio, Inc.

REVISION HISTORY LTR DESCRIPTION DATE APPROVED RELEASED FROM ENGINEERING 11/29/2001 A REVISED TO NEW TEMPLATE 9/4/2003 RIW. B REVISED SPECIFICATIONS 1/9/2004 RIW. C REVISED DIMENSION SIZE AND STYLE 1/17/2006 B.RI D REVISED TO INVENTOR 3-D DRAWING TEMPLATE 8/10/2010 B.RI gu dlo .m a pmjects unhmned wmpany
A ( 30 : 1 )
A
Bender
AB2022A
RABL S.J. 8/10/2010
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
11/29/2001
Date
Date
11/30/2001
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE 0.5 AND
ANGLES ARE 3.
AB2022A.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 11/29/2001
A REVISED TO NEW TEMPLATE 9/4/2003 R.W.
B REVISED SPECIFICATIONS 1/9/2004 R.W.
C REVISED DIMENSION SIZE AND STYLE 1/17/2006 B.R.
D REVISED TO INVENTOR 3-D DRAWING TEMPLATE 8/10/2010 B.R.
SPECIFICATIONS
PARAMETERS VALUES UNITS
RESONANT FREQUENCY 2,200 300 Hz
RESONANT IMPEDANCE (MAX) 500 Ohm
MAX INPUT VOLTAGE 30 Vp-p
CAPACITANCE @ 1kHZ 80,000 30% pF
PLATE MATERIAL ALLOY -
OPERATING TEMPERATURE -20 ~ +60 C
STORAGE TEMPERATURE -20 ~ +70 C
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2011/65/EU COMPLIANT.
0.1 0.02
0.05 0.01
15 0.3
20 0.1
2003, Projects Unlimited Inc.
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.