MAP55 Series
AC—DC Power Supplies
Key Features & Benefits
POWER
‘ e SOLUTIONS S-
PROTECTION
o be‘ group
belpowersolutions.com
Bel Power Solutions MAP55 Series of power supplies provides
reliable, tightly-regulated DC power for commercial and industrial
systems. Wide-range AC input and full international safety, EMI, and
ESD compliance ensure worldwide acceptance. All units bear the CE
Mark.
The MAP55 utilizes a thermally efficient U-channel chassis design.
Other mechanical design innovations include metric and SAE
mounting inserts on each mounting surface to provide integration
flexibility. Dual-mode connectors provide traditional terminal block
connections or popular single row Molex connector mating.
Single-output models feature wide-range output adjustability to meet
a wide variety of standard and user-specific output voltage
requirements.
RoHS Compliant
Wide Range Input for 110/220 VAC Applications
Meets EN55022, Conducted Class B Limits
Compact Footprint: 6.0 x 3.27 x 1.6 inch (152.4 x 83.1 x 40.6 mm)
Greater than 225000 Hours MTBF
Metric and SAE Mounting Inserts