102-1092-BL-00200 Drawing Datasheet by CNC Tech

Hfinalng 5mm? f‘DaN wroikfiaarsgmfiw “an“ mvmoaiflon aamfiBSnmuh QESKSDE 22535: $3253.. 35:3?51 Ah§~mnuin “manta; moo< s;="" .n0\um="" m="">o Ba u + N A C2333 MOOOHMC fmhkob N‘O%OL H u D N NB .1 ES w M. Ema a o$v n m w xlA £5 9 \ \ A 3 7M :cuLT UN 7 x W # @ 1: >mm_ozsm7‘_, m E \@ _ mmu , > N . 212m Dav m mgox fl §>Um _z QI_Z> mzm; UW>_Z+mW>_U W 05 O %003 TWO @ :m _ m9? rumoaa % MM WM {8 Mrmzflmfim mmaéuoabmas magmimxgEmi Mgzziéflnmie ”xflflw 55:33: cmgm 5.5 09:50an Hag—.535 a FMPW ,Nm ANO‘NND‘Db/man: vmizlfimr> X:—$)Dm72 1—2),.+,JV J. 7 g Q 03 ix: 3 m9? Eoion EocE zousgiov =m>2”??? Em: zm. am 5% 2. 8mg ® 0022 $3 cmm > ER mmezaxmr 325} «now ivm 22.58.» oeromnslzm 32:9 SZm mSm‘em\Z 9 822 A 596 cmm uv m} 85% gum mmezaxmr 33> 2858.» 86%;? 20. 22% 0.2 mnmoiohaz figmzmfizgz >3 inmEmQEz @LmT a» , u + m _ A