4892/98/MDP Series Datasheet by Pomona Electronics

Technical Pomona Data Sheet szcrxonncs technIca\suggoanomonatest,ccm www.Qomonae‘eclromcsLom
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2010 D1094981, D1094310, D1094313 Rev. 102 Page 1 of 1
Model MDP, 4892, & 4898
Stackable Double Banana Plug with Cable Guide
Model MDP, 4892, 4898
Stackable Double Banana Plug with Cable Guide
Features
Simplified attachment of cables or small components
by means of set screws.
For test versatility, banana plugs can be vertically
stacked.
Banana plug spring is Beryllium Copper for long
insertion life.
Model 4898 feature Polyphenylene Sulfide for high
temperature operation.
Model 4892 features gold plating for superior
electrical connection.
Materials
Banana Plug Body:
MDP & 4898: Nickel Plated Brass
Model 4892: Gold Plated Brass
Spring: MDP & 4898: Nickel Plated Beryllium Copper
Model 4892: Gold Plated Beryllium Copper
Insulation:
MDP & 4892: Polypropylene
Model 4898: Polyphenylene Sulfide
Set Screws: Zinc Plated Steel, 8-32 Single
Specifications
Operating Voltage:
Hands free usage in controlled voltage
environments: 5000 Vrms maximum.
For CE compliance: not intended for hand-held
use at voltages above 33 Vrms/70 Vdc.
Current: 15 Amperes
Operating Temperature:
Model MDP & 4892: +122°F (+50°C) Max.
Model 4898: +302°F (+150°C) Max.
Ordering Information
Model: MDP-Color
Colors = 0 (Black), 1 (Brown), 2 (Red), 3 (Orange),
4 (Yellow), 5 (Green), 6 (Blue), 7 (Violet), 8 (Gray),
9 (White)
Model: 4892-0 (Gold Plated, Black)
Model: 4892-2 (Gold Plated, Red)
Model: 4898-0 (Polyphenylene Sulfide, Black)
Model: 4898-6 (Polyphenylene Sulfide, Blue)
Ordering Example: 4892-2, Gold Plated Double Banana
Plug, Color: Red
Model: 4914 (replacement set screws 100/pk)