Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Aluminum Electrolytic Capacitors (Radial Lead Type)
Characteristics list
Endurance : 85 °C 2000 h
Rated
voltage
(V.DC)
Cap.
(±20 %)
(µF)
Case size (mm)
Specifi cation Lead length (mm)
Part No.
Min. Packaging Q'ty
0DL
Ripple
current
(120 Hz)
(+85 °C)
(mA r.m.s.)
tan d
(120 Hz)
(+20 °C)
Lead
dia.
0d
Lead space
Straight
leads
(pcs)
Taping
(pcs)
Straight
Taping
✽B
Taping
✽i
6.3
220 5 11 240 0.28 0.5 2.0 5.0 2.5 ECA0JM221( ) 200 2000
470 6.3 11.2 380 0.28 0.5 2.5 5.0 2.5 ECA0JM471( ) 200 2000
1000 8 11.5 580 0.28 0.6 3.5 5.0 ECA0JM102( ) 200 1000
2200 10 16 890 0.30 0.6 5.0 5.0 ECA0JM222( ) 200 500
3300 10 20 1020 0.32 0.6 5.0 5.0 ECA0JM332( ) 200 500
4700 12.5 20 1170 0.34 0.6 5.0 5.0 ECA0JM472( ) 200 500
6800 12.5 25 1270 0.38 0.6 5.0 5.0 ECA0JM682( ) 200 500
10000 16 25 1450 0.46 0.8 7.5 7.5 ECA0JM103( ) 100 250
15000 16 31.5 1700 0.56 0.8 7.5 ECA0JM153 100
22000 18 35.5 1900 0.70 0.8 7.5 ECA0JM223 50
10
330 6.3 11.2 330 0.24 0.5 2.5 5.0 2.5 ECA1AM331( ) 200 2000
1000 10 12.5 630 0.24 0.6 5.0 5.0 ECA1AM102( ) 200 500
2200 10 20 920 0.26 0.6 5.0 5.0 ECA1AM222( ) 200 500
3300 12.5 20 1090 0.28 0.6 5.0 5.0 ECA1AM332( ) 200 500
4700 12.5 25 1200 0.30 0.6 5.0 5.0 ECA1AM472( ) 200 500
6800 16 25 1400 0.34 0.8 7.5 7.5 ECA1AM682( ) 100 250
10000 16 31.5 1600 0.42 0.8 7.5 ECA1AM103 100
15000 18 35.5 1850 0.52 0.8 7.5 ECA1AM153 50
16
10 5 11 30 0.20 0.5 2.0 5.0 2.5 ECA1CM100( ) 200 2000
22 5 11 75 0.20 0.5 2.0 5.0 2.5 ECA1CM220( ) 200 2000
33 5 11 110 0.20 0.5 2.0 5.0 2.5 ECA1CM330( ) 200 2000
47 5 11 130 0.20 0.5 2.0 5.0 2.5 ECA1CM470( ) 200 2000
100 5 11 180 0.20 0.5 2.0 5.0 2.5 ECA1CM101( ) 200 2000
220 6.3 11.2 280 0.20 0.5 2.5 5.0 2.5 ECA1CM221( ) 200 2000
470 8 11.5 440 0.20 0.6 3.5 5.0 ECA1CM471( ) 200 1000
1000 10 16 680 0.20 0.6 5.0 5.0 ECA1CM102( ) 200 500
2200 12.5 20 1000 0.22 0.6 5.0 5.0 ECA1CM222( ) 200 500
3300 12.5 25 1200 0.24 0.6 5.0 5.0 ECA1CM332( ) 200 500
4700 16 25 1360 0.26 0.8 7.5 7.5 ECA1CM472( ) 100 250
6800 16 31.5 1600 0.30 0.8 7.5 ECA1CM682 100
10000 18 35.5 1800 0.38 0.8 7.5 ECA1CM103 50
25
100 6.3 11.2 180 0.16 0.5 2.5 5.0 2.5 ECA1EM101( ) 200 2000
330 8 11.5 390 0.16 0.6 3.5 5.0 ECA1EM331( ) 200 1000
470 10 12.5 480 0.16 0.6 5.0 5.0 ECA1EM471( ) 200 500
1000 10 20 850 0.16 0.6 5.0 5.0 ECA1EM102( ) 200 500
2200 12.5 25 1200 0.18 0.6 5.0 5.0 ECA1EM222( ) 200 500
3300 16 25 1300 0.20 0.8 7.5 7.5 ECA1EM332( ) 100 250
4700 16 31.5 1500 0.22 0.8 7.5 ECA1EM472 100
6800 18 35.5 1750 0.26 0.8 7.5 ECA1EM682 50
· When requesting taped product, please put the letter “B” or “i” between the “( )”. Lead wire pitch ✽B=5 mm, 7.5 mm, i=2.5 mm.
· Please refer to the page of “Taping dimensions”.
Oct. 201605