ON Semiconductor”
© Semiconductor Components Industries, LLC, 2015
March, 2018 − Rev. 20 1Publication Order Number:
NCS2200/D
NCS2200, NCS2200A,
NCS2202, NCS2202A
Comparators, 0.85 V to 6 V,
10 mA, 1 ms, Rail-to-Rail,
Open Drain and Push-Pull
Outputs
The NCS2200 series is an industry first sub−one volt, low power
comparator family. These devices consume only 10 mA of supply
current. They are guaranteed to operate at a low voltage of 0.85 V
which allows them to be used in systems that require less than 1.0 V
and are fully operational up to 6.0 V which makes them convenient for
use in both 3.0 V and 5.0 V systems. Additional features include no
output phase inversion with overdriven inputs, internal hysteresis,
which allows for clean output switching, and rail−to−rail input and
output performance. The NCS2200 Series is available in
complementary push−pull and open drain outputs and a variety of
packages. There are two industry standard pinouts for SOT−23−5 and
SC70−5 packages. The NCS2200 is also available in the tiny DFN
2x2.2 package. The NCS2200A and NCS2202A are available in a
UDFN 1.2x1.0 package. See package option information in Table 1 on
page 2 for more information.
Features
•Operating Voltage of 0.85 V to 6.0 V
•Rail−to−Rail Input/Output Performance
•Low Supply Current of 10 mA
•No Phase Inversion with Overdriven Input Signals
•Glitchless Transitioning in or out of Tri−State Mode
•Complementary or Open Drain Output Configuration
•Internal Hysteresis
•Propagation Delay of 1.0 ms for NCS2200
•NCV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AEC−Q100
Qualified and PPAP Capable
•These Devices are Pb−Free and are RoHS Compliant
Typical Applications
•Single Cell NiCd/NiMH Battery Powered Applications
•Automotive
End Products
•Cellphones, Smart Phones
•Alarm and Security Systems
•Personal Digital Assistants
DFN 2x2.2
SQL SUFFIX
CASE 488
SOT−23−5 (TSOP−5)
SN SUFFIX
CASE 483
See detailed ordering and shipping information in the package
dimensions section on page 13 of this data sheet.
ORDERING INFORMATION
See general marking information in the device marking
section on page 14 of this data sheet.
DEVICE MARKING INFORMATION
www.onsemi.com
SC70−5
SQ SUFFIX
CASE 419A
5
1
1
6
5
1
UDFN 1.2x1.0
MU SUFFIX
CASE 517AA
1