RV4 Military Series Datasheet by Precision Electronics Corporation

Precision electronics #1“! El ’0
PRODUCT SPECIFICATION
Series RV4 Military
Tel. +1 (416) 744-8840
70 Bartor Road, Toronto, Ontario, Canada
precisionelectronics.com
Mechanical Specification
Mechanical rotation: 314° with Switch 333°
Operating torque: 1 oz/in to 6 oz/in
Rotational life: 25,000 cycles
Stop Torque: Max 8lb-in
Locking Nut Torque: Max 10 lb-in
Enviromental Specification
Operating temperature: -65°C to +125°C
Resistance to soldering heat: 350°C for 5 seconds
Humidity range: per MIL-R-94
Vibration range: per MIL-R-94
Shock resistance: per MIL-R-94
Load life: 1000 hours at 70°C
Electrical Specification
Resistance tolerance: ±10% or ±20%
Power rating: 2 watts at 70°C derated to 0 watts at 120°C
Insulation resistance:
dry: 10K MegΩ
wet: 100K MegΩ
Dielectric strength: 900 V RMS at sea level
Operating voltage: 500 V, subject to power rating
Electrical Rotation: 285°
Table RV4 1
Features
hot molded carbon element
gold-plated terminals
stainless-steel shaft and housing
quality meeting or exceeding MIL-R-94 - QPL listed
Designation Flat
Bushing N&S
0.625
0.875
A
B
D
G
J
K
0.875
Slotted
Bushing N&S
Slotted
Bushing L&T
0.5
0.875
1.25
2
2.5
Precision series RV4 potentiometers are suitable for
both military and commercial applications.
RoHS and REACH Complaint and contain no
Conflict minerals.
These Products meet Military Specifications,
Custom made parts available on request.
70 Bartor Road, Toronto, Ontario, Canada | Tel. +1 (416) 744-8840 | precisionelectronics.com
Precision electronics _(,536)d _ low a ‘ ’ 3% I amazunsm g a El“! E _ LFH -365 Locking Bushing v ggsas) hum) g? H 3/332UNEF-2A E N é Si 5 7 \ ( E ¥.5ou# L v ~(.590) .036 "’ ( 1 EE 3/8-32UNEF—2A g N § — 8' s a 7; ? E _ 7.375 L
Mil Style RV4
PRODUCT DRAWINGS
Standard Bushing
Precision series RV4 potentiometers are suitable for
both military and commercial applications.
RoHS and REACH Complaint and contain no
Conflict minerals.
These Products meet Military Specifications,
Custom made parts available on request.
Locking Bushing
Water Seal
Tel. +1 (416) 744-8840
70 Bartor Road, Toronto, Ontario, Canada
precisionelectronics.com
70 Bartor Road, Toronto, Ontario, Canada | Tel. +1 (416) 744-8840 | precisionelectronics.com
Precision electronics : 100 x H 5 an 2 3‘5 b—Z ‘0 a< ’"2="" lin="" 40="" a:="" fndhinal="" center="" ’5="" an="" resistance="" value="" m="" u="">< e="" 10="" ———="" --="" i="" n.="" 0100="" 30="" 605040="" 20="" 0="" ‘—="" eduntercldekhise="" rotation="" percent="" electrical="" rotation="" figure="" 4.="" r.="" percent="" of="" total="" nominal="" resisance="" 100="" 00="" 60="" 50="" 40="" 20="" 10="" __="" tkeef="" j="" o="" r="" 229‘.="" nominal="" center="" sistance="" value="" z:="" m="" 20="" 405050="" 80="" 100="" clockhise="" rotation——="" percent="" electrical="" rotation="" figure="" 3.="" mangr-="">
Mil Style RV4
ORDERING INFO
Percent Of Total Nominal Resistance
Precision series RV4 potentiometers are suitable for
both military and commercial applications.
RoHS and REACH Complaint and contain no
Conflict minerals.
These Products meet Military Specifications,
Custom made parts available on request.
Ordering Information - Military Part Numbers
RV4 Resistance Available in Ohms
Style Bushing Switch Resitance
Value
Shaft
Style
Shaft
Length
RV4 = MIL style RV4 N = standard
L = locking
S = panel & shaft seal
A = without switch
B = SPST switch
Y = as per MIL-R-94 total resistance
value in Ω:
first two digits
significant,
third digit =
number of zeroes
Se RV resistance
available
A = linear 10%
B = linear 20%
C = logarithmic 10%
D = logarithmic 20%
E = reverse
logarithmic 10%
F = reverse
logarithmic 20%
S = slotted
F = flatted
B = 1/2"
A = 5/8"
D = 7/8"
G = 1 1/4"
J = 2"
K = 2 1/2"
RV4 1 for
possibilities
Example: RV4NAYSB000A
note: not all part number combinations are valid
Temperature
and moisture
characteristics
Taper and
tolerance
50
100
150
200
250
350
500
750
1000
1500
2000
2500
3500
5000
7500
10 000
15 000
20 000
25 000
35 000
50 000
75 000
100 000
150 000
200 000
250 000
350 000
500 000
750 000
1 000 000
1 500 000
2 000 000
2 500 000
3 500 000
5 000 000
70 Bartor Road, Toronto, Ontario, Canada | Tel. +1 (416) 744-8840 | precisionelectronics.com
Tel. +1 (416) 744-8840
70 Bartor Road, Toronto, Ontario, Canada
precisionelectronics.com