09140014721 Datasheet by HARTING

HARTING V Pushing Performance
Product data sheet
09 14 001 4721
Han RJ45 module, female gender changer
Han RJ45 module, female gender changer
Image is for illustration purposes only. Please refer to product description.
Part number 09 14 001 4721
Specification Han RJ45 module, female gender
changer
HARTING eCatalogue https://b2b.harting.com/09140014721
Identification
Category Modules
Series Han-Modular®
Type of module Han® RJ45 module
Description of the module Gender changer
for patch cable
Version
Gender Female
Number of contacts 8
Technical characteristics
Rated current 1A
Rated voltage 50V
Rated impulse voltage 0.8kV
Pollution degree 3
Rated voltage acc. to UL 30V
Transmission characteristics Cat. 6AClass EA up to 500 MHz
Data rate
10Mbit/s
100Mbit/s
1Gbit/s
2.5Gbit/s
5Gbit/s
10Gbit/s
Insulation resistance >1010 Ω
Limiting temperature -40...+70°C
Page1/2 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to
the user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com
o HARTING V Pushing Performance
Product data sheet
09 14 001 4721
Han RJ45 module, female gender changer
Technical characteristics
Mating cycles ≥500
Material properties
Material (insert) Polycarbonate (PC)
Zinc die-cast, nickel-plated
Colour (insert) RAL 7032 (pebble grey)
Material flammability class acc. to UL94 V-0
RoHS compliant
ELV status compliant
China RoHS e
REACH Annex XVII substances No
REACH ANNEX XIV substances No
REACH SVHC substances Yes
REACH SVHC substances Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
ECHA SCIP number 1e38d35d-d1be-4585-8e03-95faccd739bf
California Proposition 65 substances Yes
California Proposition 65 substances
Nickel
Lead
Antimony trioxide
Specifications and approvals
Specifications EN 60664-1
IEC 61984
Approvals DNV GL
UL / CSA UL 1977 ECBT2.E235076
Commercial data
Packaging size 1
Net weight 24g
Country of origin Germany
European customs tariff number 85389099
eCl@ss 27440218 Module for industrial connectors (data)
Page2/2 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to the
user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com