Metric Standoffs, Spacers Datasheet by Keystone Electronics

BAT. Ill). ‘ L BKI'. III). 511 "EX (M3 MEAD) — 6|] 25500 — 00 25509 2550I 100 255I0 C.‘ mm § snzz M2 5 I I] 5.0 e 9 X MILEIFEMILE‘ FEMALE V 25502 lZI] 255I I 25503 150 255I 2 25504 100 255I :I 6 25505 200 255I 4 25505 250 255I5 .{ >- — 6|] 25520 00 25529 25522 lZI] 255:“ 25523 150 25532 25524 100 25533 25525 200 25534 7: 255—2I 100 25530 4 fl 25525 250 25535 BAT. Ill). MT. Ill). BAT. Ill). L CAT. IIO. BKI'. Ill). CAT. lln. 5.0 24410 24390 24430 m 2441I 24391 244:“ 40 49 24290 243I4 24330 12.0 24414 24394 24434 24292 243m 24340 24410 24390 24430 _ _ — 0.0 24492 244I2 24452 24100 24330 24354 25.0 24499 2441! 24450 KExETDNE
MALE/FEMALE FEMALE
CAT. NO. L CAT. NO.
5.0 HEX (M3 THREAD)
6.0 25508
8.0 25509
25501 10.0 25510
25502 12.0 25511
25503 15.0 25512
25504 18.0 25513
25505 20.0 25514
25506 25.0 25515
6.0 25528
8.0 25529
25521 10.0 25530
25522 12.0 25531
25523 15.0 25532
25524 18.0 25533
25525 20.0 25534
25526 25.0 25535
METRIC STANDOFFS AND SPACERS
76
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
6.0 HEX DIA. (M4 THREAD)
———5.0 24490 24410 24450
———6.0 24491 24411 24451
——8.0 24492 24412 24452
24301** 24325** 24349** 10.0 24493 24413 24453
24302*24326*24350*12.0 24494 24414 24454
24303 24327 24351 15.0 24495 24415 24455
24304 24328 24352 18.0 24496 24416 24456
24305 24329 24353 20.0 24497 24417 24457
24306 24330 24354 25.0 24498 24418 24458
5.5 HEX DIA. (M3 THREAD)
— ——5.0 24480 24400 24440
— ——6.0 24481 24401 24441
— ——8.0 24482 24402 24442
24295 24319 24343 10.0 24483 24403 24443
24296 24320 24344 12.0 24484 24404 24444
24297 24321 24345 15.0 24485 24405 24445
24298 24322 24346 18.0 24486 24406 24446
24299 24323 24347 20.0 24487 24407 24447
24300 24324 24348 25.0 24488 24408 24448
5.0 HEX DIA. (M3 THREAD)
——5.0 24470 24390 24430
——6.0 24471 24391 24431
———8.0 24472 24392 24432
24289 24313 24337 10.0 24473 24393 24433
24290 24314 24338 12.0 24474 24394 24434
24291 24315 24339 15.0 24475 24395 24435
24292 24316 24340 18.0 24476 24396 24436
24293 24317 24341 20.0 24477 24397 24437
24294 24318 24342 25.0 24478 24398 24438
THREAD
SIZE TL A
M2.5 4.0 5.0
M3 8.0 8.0
M4 10.0 11.0
MALE/FEMALE
* Internal Thread: 8.0mm deep ** Internal Thread: 6.0mm deep
THREAD
SIZE A
M3 8.0
M4 9.5
Material: Nylon 6/6, UL Rated 94V-2
Choice of: Steel, Zinc Plate Nylon: 6/6, UL Rated 94V-2
CAT. NO. L DIM
8843 3.0
8844 4.0
8845 6.0
8846 8.0
8847 10.0
8848 12.0
8849 14.0
8850 16.0
8851 18.0
One end locks into chassis, the other end locks into the PC Board.
CHOICE OF:
Stainless: ASTM A581/A582 Brass: ASTM-B16 Aluminum: ASTM B211
Plating: Nickel Plating: Clear Iridite
(QQ-N-290) (Mil-C-5541)
L
FOR 1,57
THICK PCB
FOR 1,57
CHASSIS
4,83
3,18
6,00
FOR 4,00 DIA.
MOUNTING HOLE
FOR 4,00 DIA.
MOUNTING HOLE
Material: Nylon 6/6, UL Rated 94V-0
See page 135 for metric nuts
FEMALE MALE/FEMALE FEMALE
MALE/FEMALE FEMALE
STAINLESS BRASS ALUMINUM STAINLESS BRASS ALUMINUM
CAT. NO. CAT. NO. CAT. NO. L CAT. NO. CAT. NO. CAT. NO.
4.5 HEX DIA. (M2.5 THREAD)
—— —5.0 24460 24380 24420
—— —6.0 24461 24381 24421
—— —8.0 24462 24382 24422
24283 24307 24331 10.0 24463 24383 24423
24284 24308 24332 12.0 24464 24384 24424
24285 24309 24333 15.0 24465 24385 24425
24286 24310 24334 18.0 24466 24386 24426
24287 24311 24335 20.0 24467 24387 24427
24288 24312 24336 25.0 24468 24388 24428
L
A
TL THREAD
THREAD
A
L
A
HEX
THREAD
HEX
THREAD
L
L
THREAD
HEX
THREAD
HEX
THREAD
L
Note: Female standoffs longer than 19mm may be tapped from both ends
METRIC STANDOFFS METRIC NYLON STANDOFFS
METRIC NYLON LOCK-IN SUPPORT
METRIC SCREWS
Note: Female standoffs longer than
19mm may be tapped from both ends
6.0 HEX (M4 THREAD)
STEEL NYLON 6/6
CAT. NO. L CAT. NO.
M2.5 THREAD
29300 4.00 29330
29301 6.00 29331
29304 12.00 29334
29306 16.00 29336
M3 THREAD
29311 6.00 29341
29314 12.00 29344
29316 16.00 29346
29318 25.00 29348
M4 THREAD
29321 6.00 29351
29324 12.00 29354
29326 16.00 29356
29328 25.00 29358