Fuse Holders 5mm ,3AG Datasheet by Keystone Electronics

5mm x 20mm FUSE HOLDERS
3AG FUSE HOLDERS
5mm & 3AG FUSE HOLDERS
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
.953 [24.2]
.375
[9.6]
.156 [4.0]
.047 [1.20]
.354 [9.0]
.472
[12.0]
.886 [22.5]
.130 [3.3] DIA.
Optional cover with window protects
and insulates fuse
Flame Retardant
Not UL rated
SPECIFICATIONS
Base & Cover: Nylon,
UL Rated 94V-0
Clips: Brass, Tin Plate
Rated: 5 Amps @ 250V AC
.951 [24.2]
.860 [21.9]
.051 [1.30]
.382 [9.7]
.467
[11.9]
.425
[10.8]
.167 [4.3]
SPECIFICATIONS
Base & Cover: Nylon,
UL Rated 94V-0
Clips: Brass, Tin Plate
Rated: 5 Amps @ 250V AC
Low profile, space saving design
Optional cover protects and insulates fuse
Flame Retardant
Not UL rated
.900 [22.9]
.920 [23.4]
.070 [1.80]
.062
[1.55]
.500
[12.7]
.220
[5.6]
Snap-in design for wave soldering
Flame Retardant
Optional cover protects and
insulates fuse - Cat. No. 3527C
SPECIFICATIONS
Base: .062 (1.57) FR-4, UL Rated 94V-0
Clips: Brass, Tin Plate
UL Rated: 6.3 Amps @ 250V AC
SPECIFICATIONS
Base: .062 (1.57) FR-4, UL Rated 94V-0
Clips: Brass, Tin Plate
UL Rated: 15 Amps @ 500VAC
SPECIFICATIONS
Base: .062 (1.57) FR-4, UL Rated 94V-0
Clips: Brass, Tin Plate
UL Rated: 15 Amps @ 500VAC
SPECIFICATIONS
Base: .032 (1.57) FR-4, UL Rated 94V-0
Clips: Brass, Tin Plate
UL Rated: 15 Amps @ 500VAC
.140 [3.6]
1.000 [25.4]
.040 [1.00]
Mounting Detail Mounting Detail
Mounting Detail
1.375 [35.0]
.300 [7.6] (2) PLS
.070 [1.78] DIA. (4) PLS
.070 [1.78] DIA. (4) PLS
.300 [7.6] (2) PLS
1.375 [35.0]
SLIM LINE LOW PROFILE
FULLY INSULATED PC SNAP-IN
Optional cover available - Cat. No. 4245C
Optional cover available - Cat. No. 4245COptional cover available - Cat. No. 4245C
Optional cover available - Cat. No. 4245C
CAT. NO. 4628 - Holder
CAT. NO. 4628C - Cover only (with window)
CAT. NO. 4525
Mounting Detail
.886 [22.5]
.052 [1.30] DIA. (2) PLS
.
Mounting Detail
.860 [21.9]
.052 [1.30] DIA. (2) PLS
Mounting Detail
CAT. NO. 3526 CAT. NO. 4245
CAT. NO. 4250
.281
[7.2]
.310
[7.9]
.450
[11.4]
.125 [3.2]
1.380 [35.1]
1.000 [25.4]
.078 [1.98]
DIA.
.140 [3.6]
DIA. HOLE
1.375 [34.9]
.060
[1.50]
.188
[4.8]
.430
[10.9]
.300 [7.6] (2) PLS
.420
[10.7]
1.375 [34.9]
.060
[1.50]
.130
[3.3]
.300 [7.6] (2) PLS
PRESS-FIT, IDEAL FOR WAVE SOLDERING
TERMINATION LUGS CAN BE USED
WITH WIRES OR PC MOUNT
SNAP-IN DESIGN ASSURES
STABILITY DURING WAVE SOLDERING
MOLDED CASE
Supplied unassembled
Shock resistant
Fuse can be accessed from board edge
Fuse is completely enclosed, protecting
use from shorting and breaking
Not UL rated
CAT. NO. 4527- Holder
CAT. NO. 4527C - Cover only
CAT. NO. 3527- Holder
SPECIFICATIONS
Base: PBT
Contacts: Brass, Tin Plate
Rated: 10 Amps @ 250V AC
Mounting Detail
.492 [12.5]
.052 [1.30] DIA. (2) PLS
.417
[10.6]
.047 [1.20]
.413 [10.5]
DIA.
.492 [12.5]
.020 [.50]
(2) PLS
.866 [22.0]
1.142 [29.0] REF.
.089 [2.25]
.197 [5.0]
.217 [5.5]
44
.468 [11.9]
.312 [7.9]
DIA C'BORE
.144 [3.7]
DIA. HOLE
.250 [6.4]
1.650
[41.9]
.703
[17.9]
REF.
SPECIFICATIONS
Base: LCP, UL Rated 94V-0
Clips: .020 (.51) Brass -
Nickel Plated
UL Rated: 15 Amps @ 250 VAC
CAT. NO. 3523 Mounting Hole:
.144 (3.7) Dia.
®
®