Cable Clamps, Ties Datasheet by Keystone Electronics

fig ‘ ea W4 L T
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
TENSILE FOR L W T
CAT. STRENGTH BUNDLE LENGTH WIDTH THICKNESS
NO. (Min. Bundle) DIA. (Max.) (Approx.) (Approx.) (Approx.)
8865 18 lbs 1.000 (25.4) 4.250 (108.O) .100 (2.54) .045 (1.14)
8866 18 lbs 2.000 (50.8) 8.000 (203.2) .100 (2.54) .045 (1.14)
8867 40 lbs 1.250 (31.8) 6.000 (152.4) .140 (3.56) .050 (1.27)
8868 50 lbs 1.750 (44.5) 7.500 (190.5) .190 (4.83) .055 (1.40)
8869 120 lbs 4.000 (101.6) 14.500 (368.3) .190 (4.83) .055 (1.40)
8870 Hand Operated Cable Tie Installation Tool for 18lb to 50lb Ties
CUSHIONED CABLE CLAMPS NYLON CABLE CLAMPS
Ideal for securing, insulating and routing cable wiring, piping, tubing, components
and fibre optics.
MATERIAL: .050 (1.27) Nylon 6/6, White
Popular sizes and strengths to meet common cable tie requirements. Injection
molded with one piece construction for strength and reliability. Easily installed
by hand. Optional installation tool available, tightens and flush cuts cable tie.
NYLON CABLE TIES
CAT. NO. 8860
MATERIAL: Natural Nylon 6/6, UL Rated 94V-2
FOR
.062 [1.57]
THICK
PANEL
.065 [1.65]
.400
[10.2]
.220 [5.6]
.380 [9.7]
.190 [4.9]
.320 [8.2]
W
T
L
MATERIAL: .032 (0.81) Stainless Steel
Cushion: EPDM Rubber
.500 [12.7]
L
.250 [6.4]
.203 [5.2]
DIA.
D
D
L.218
[5.6]
W
H
MATERIAL: Nylon 6/6, UL Rated 94V-2
CAT. DL
NO. FOR DIA. CTR TO CTR
8090 .250 (6.4) .711 (18.1)
8091 .375 (9.5) .500 (12.7)
8092 .500 (12.7) .562 (14.3)
8093 .625 (15.9) .718 (18.2)
8094 .750 (19.1) .781 (19.8)
8095 .875 (22.2) .843 (21.4)
8096 1.000 (25.4) .906 (23.0)
Ideal for securing in rugged applications
These cushioned cable clamps secure
tightly and protect against shock and
vibration
These clips snap into PC Boards or Panel chassis and are ideal for securing cable
wiring, piping, tubing, components and fibre optics when used with cable ties.
Recommended Mtg. Hole .187 (4.8) diameter.
CAT. D L WH
NO. FOR DIA. CTR TO CTR WIDTH HOLE
7620 .125 (3.2) .325 (8.3) .375 (9.5) .140 (3.6)
7621 .125 (3.2) .325 (8.3) .375 (9.5) .203 (5.2)
7622 .187 (4.7) .380 (9.7) .375 (9.5) .140 (3.6)
7623 .187 (4.7) .380 (9.7) .375 (9.5) .203 (5.2)
7624 .250 (6.4) .410 (10.4) .375 (9.5) .140 (3.6)
7625 .250 (6.4) .410 (10.4) .375 (9.5) .203 (5.2)
7626 .312 (7.9) .445 (11.3) .375 (9.5) .140 (3.6)
7627 .312 (7.9) .445 (11.3) .375 (9.5) .203 (5.2)
7628 .375 (9.5) .475 (12.1) .375 (9.5) .140 (3.6)
7629 .375 (9.5) .475 (12.1) .375 (9.5) .203 (5.2)
7630 .437 (11.1) .525 (13.3) .375 (9.5) .140 (3.6)
7631 .437 (11.1) .525 (13.3) .375 (9.5) .203 (5.2)
7632 .500 (12.7) .550 (14.0) .375 (9.5) .140 (3.6)
7633 .500 (12.7) .550 (14.0) .375 (9.5) .203 (5.2)
7634 .562 (14.3) .625 (15.9) .500 (12.7) .203 (5.2)
7635 .625 (15.9) .660 (16.8) .500 (12.7) .203 (5.2)
7636 .750 (19.1) .785 (19.9) .500 (12.7) .203 (5.2)
7637 .875 (22.2) .845 (21.5) .500 (12.7) .203 (5.2)
7638 1.000 (25.4) .910 (23.1) .500 (12.7) .203 (5.2)
7639 1.125 (28.6) .970 (24.6) .500 (12.7) .203 (5.2)
7640 1.250 (31.8) 1.060 (26.9) .500 (12.7) .203 (5.2)
CABLE TIE ROUTING CLIP
CABLE CLAMPS & TIES
131