PC Board Accessories Datasheet by Keystone Electronics

.375
[9.5]
1.100 [28.0]
.140 [3.6]
RADIUS
.390
[9.9]
.075
[1.90]
.250
[6.4]
.093
[2.36]
DIA.
.520
[13.2]
CAT.
NO. LAB
8620 2.5 (63.5) 2.0 (50.8)
8621 3.0 (76.2) 2.5 (63.5)
8622 3.5 (88.9) 3.0 (76.2)
8623 4.0 (101.6) 3.5 (88.9)
8624 4.5 (114.3) 4.0 (101.6)
8625 5.0 (127.0) 4.5 (114.3)
8626 5.5 (139.7) 5.0 (127.0)
8627 6.0 (152.4) 5.5 (139.7)
8628 6.5 (165.1) 6.0 (152.4)
8629 7.0 (177.8) 6.5 (165.1)
8630 7.0 (177.8) 6.5 (165.1) 3.25 (82.6)
8631 7.5 (190.5) 7.0 (177.8)
8632 7.5 (190.5) 7.0 (177.8) 3.50 (88.9)
8633 8.0 (203.2) 7.5 (190.5)
8634 8.0 (203.2) 7.5 (190.5) 3.75 (95.3)
8635 8.5 (215.9) 8.0 (203.2)
8636 8.5 (215.9) 8.0 (203.2) 4.00 (101.6)
Designed for .062 (1.57) PC cards.
Level action ejectors aids card insertion and extraction.
Supplied complete with stainless steel spring pin.
CARD MOUNTING DIMENSIONS
LEVER ACTION PC CARD EJECTORS
HORIZONTAL TYPE PC BOARD GUIDES
.109 [2.8] DIA.
MOUNTING
HOLE
.250 [6.4]
.250 [6.4]
PC CARD
.250
[6.4]
.140 [3.6]
RADIUS
.093
[2.36]
DIA.
1.125 [28.6]
.450
[11.5]
.640
[16.3]
.075
[1.90]
.250
[6.4]
.375
[9.6]
CAT. NO. 8640 CAT. NO. 8641
CAT. NO. 8642
.075
[1.90]
.390
[9.9]
.640
[16.3]
.450
[11.5]
1.125 [28.6]
.093
[2.36]
DIA.
.140 [3.6]
RADIUS
.250
[6.4]
.600
[15.3]
.093
[2.36]
DIA.
.140 [3.6]
RADIUS
1.250 [31.8]
.075
[1.90]
.250
[6.4]
.290
[7.4]
.134
[3.4]
.260 [6.6]
.250
[6.4]
.140 [3.6]
RADIUS
.093
[2.36]
DIA.
.980 [24.9]
.375
[9.5]
.640
[16.3]
.390
[9.9]
.125
[3.2]
.075
[1.90]
Guides may be used horizontally or vertically and snap into .125 (3.2)
diameter holes. Narrow width allows maximum density and optimum airflow.
Simple press-fit, secure installation. No special tools required to install.
MATERIAL:
Natural Nylon 6/6, UL Rated 94V-2
B
.125 [3.2]
.250 [6.4]
.132 [3.4]
.078 [2.0]
.245 [6.2]
L
A
.085 [2.2]
.172 [4.4]
REF.
Mounting Detail
.218 [5.6]
(2) PLS
.129 [3.3]
(2) PLS
A
B
.129 [3.3] DIA.
MATERIAL:
White Nylon 6/6, UL Rated 94V-2
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
PC BOARD ACCESSORIES
120
CAT. NO. 8643 CAT. NO. 8644
Card ejectors offer a simple and reliable way of
installing and ejecting circuit boards. Card ejectors
reduce the stress on board connectors by improper
removal of board. Ejectors also protect components
on board from damage during removal or installation.
Ejectors supplied with stainless steel pin to assure
quick assembly of ejector to card.
Sturdy Nylon construction
Mounts into chassis with out tools
Assures proper alignment of board
Quick and easy installation of board.
M65.1 S7p120_11-2011 12/8/15 10:01 AM Page 120