X-200s Series Datasheet by Swissbit

’ F! fi fi Swissbit SIim-SATA SSD \_.
Swissbit AG Swissbit reserves the right to change products or specifications without notice. Revision: 0.80
Industriestrasse 4
CH-9552 Bronschhofen www.swissbit.com X-200s_fact_sheet_SA-VxBR_Rev080.doc
Switzerland info@swissbit.com Page 1 of 4
Product fact sheet
Industrial
SLIM SATA SSD
MO-297A
X-200s Series
SATA II - 3.0Gb/s
up to UDMA6 / MDMA2 / PIO4
BU: Swissbit Group
Date: 15 February 2011
Revision : 0.80 preli minary
X-200s_fact_sheet_SA -VxBR_Rev080.doc
www.5wi55bil m inla@s 55 m smissbit‘”
Swissbit AG Swissbit reserves the right to change products or specifications without notice. Revision: 0.80
Industriestrasse 4
CH-9552 Bronschhofen www.swissbit.com X-200s_fact_sheet_SA-VxBR_Rev080.doc
Switzerland info@swissbit.com Page 2 of 4
X-200s Solid State Drive
Industrial SLIM SATA SSD (MO-297A)
2GByte up to 32GByte
Feature summary
Form factor:
o Jedec MO-297A sized Solid State Drive (SSD)
o 54mm x 39mm x 4mm
Interface:
o SATA Rev 2.6 - 3Gbit/s (1.5Gbit/s compatible)
o 7+15pin (SATA+power)
o standard 2.5” SATA-connector
Highly-integrated memory controller
o max. UDMA6 supported
o max. PIO mode 4, MDMA2 supported
o SLC Nand Flash
o Hardware BCH-code ECC (8 Bit correction per sector for SLC)
o fix drive configuration
Low-power CMOS technology
5V ± 10% power supply
optional 3.3V± 5% power supply
Low Power, less than 500mA
No mechanical noise
Activity LED output (P11) (optional can be NC on the module)
Wear Leveling: active wear leveling of static and dynamic data
The wear leveling assures that dynamic data as well as static data is balanced evenly across the
memory. With that the maximum write endurance of the device is guaranteed.
Write endurance: Due to intelligent wear leveling an even use of the entire flash is guaranteed,
regardless how much “static” (OS) data is stored.
Example: If the average file size is 10MByte and the total capacity is 8GByte, 80Mio write cycles can be
performed.
Data Retention: 10 years @ 10% life time
High reliability
o MTBF > 2,500,000 hours
o Data reliability: < 1 non-recoverable error per 1014 bits read
High performance
o Up to 300MB/s burst transfer rate in SATA II - 3.0Gb/sec
o Sustained Write performance: up to 90MB/s
o Sustained Read Performance: up to 105MB/s
Available densities
o 4GByte up to 32GByte (SLC NAND Flash)
Temperature ranges
o Commercial Temperature range 0 … +70°C
o Industrial Temperature range -40 … +85°C
Controlled BOM
RoHS compatible
SLuissbit® © © [71 F m A ' | Lei UllLllll ill HUU Ulll S1 57 P1 P15 Pin Assignment Description S1 GND Signal ground 52 A+ + SATA differential receive signal S3 A— — SATA differential receive signal 55 B- — SATA differential transmit signal S6 B+ + SATA differential transmit signal ; P1—P3 +3t3V Optional 33V power supply *) Pu-P6 GND Power Ground P10 GND Power Ground P11 DA Device activity] LED (optional) W) P12 GND Power Ground P13’P15 +12V No (onneu www.5wussbit.ccm i o@s sl: (om
Swissbit AG Swissbit reserves the right to change products or specifications without notice. Revision: 0.80
Industriestrasse 4
CH-9552 Bronschhofen www.swissbit.com X-200s_fact_sheet_SA-VxBR_Rev080.doc
Switzerland info@swissbit.com Page 3 of 4
Pinout
The SLIM SATA connector is a standard SATA 7+15pin connector.
Pin
Assignment
Description
S1
GND
Signal ground
S2
A+
+ SATA differential receive signal
S3
A-
- SATA differential receive signal
S4
GND
Signal ground
S5
B-
- SATA differential transmit signal
S6
B+
+ SATA differential transmit signal
S7
GND
Signal ground
P1-P3
+3.3V
Optional 3.3V power supply *)
P4-P6
GND
Power Ground
P7-P9
+5V
Standard 5V power supply *)
P10
GND
Power Ground
P11
DA
Device activity / LED (optional) **)
P12
GND
Power Ground
P13-P15
+12V
No Connect
*) Standard modules have only 5V power supply
optional the modules can be ordered with 3.3V supply
**) Device Activity Pin is low in idle mode and high (flickering) during data transfer.
It can be optional disconnected on the module on request.
SUJiSSbit® e ystem Performance 1063 8.3263 Unit Data transfer Rate (sATA burst) 3.0 (1.5) 3.0 (1.5) Gbitls ustained Read (max. measured) us 110 ustained Write (max. measured) 45 90 Eurrent consumption typical max Unit rite (UDMA6) 350 1.00 Read (UDMAG) 250 350 tandby 125 “40 Table 3: Environmental Specifications E emperature (commercial) 0 to 70“( -1.0 to 55°C emperature (industrial) ~40 to 85°C -50 to 95°C Humidity (non-condensing) 85% RH, at 85% max. 95% RH, at 559C ibraticn (peak -to-peak) 206 Peak, Io...2000Hz hock 15006. 0.5m5 duration, halfsine wave Table 1.: Physical Dimensions Dimensions Unit ldth 54.0 Height 39.8 (with connector) hickness max. I4 (ccnne(t0r) eight (typ.) 10 g Table 5: SSD capacity specification Capacity Default_cylinders Default_heads Default_sectors Sectors_drive Total addressable capacity AGE 7,814 16 63 7.576.512 u.032.7‘ru.mu 865 15.628 16 63 15,753,021. 5.065.545.2823 1668 16.303‘) 16 63 31.506.032 16.131.293.104 326i! 16.353‘) 16 63 62.556.580 32.04h.482.560 Table 6: System Reliability and Maintenance MTDF (at 25°C) > 2.500.000 hours Data Reliability <1 non-rewverable="" error="" per="" 10‘“="" bits="" read="" www.5erialata.0rg="" www.‘edec.org="" www.5wlssbi="" com="" info="" @swissm="" 0m="">
Swissbit AG Swissbit reserves the right to change products or specifications without notice. Revision: 0.80
Industriestrasse 4
CH-9552 Bronschhofen www.swissbit.com X-200s_fact_sheet_SA-VxBR_Rev080.doc
Switzerland info@swissbit.com Page 4 of 4
Table 1: System Performance
System Performance
4GB
Unit
Data transfer Rate (sATA burst)
3.0 (1.5)
Gbit/s
Sustained Read (max. measured)
115
MB/s
Sustained Write (max. measured)
45
1. All values refer to modules with 4x Toshiba Flash in UDMA mode 5, SATA 3.0Gbit/s, write/read data sequential
256 Sectors/Transfer command.
2. Sustained speed depends on flash type and number, file size, and burst speed
Table 2: Current consumption(1) at 5V ± 10%
Current Consumption
typical
max
Unit
Write (UDMA6)
350
400
mA
Read (UDMA6)
250
350
Standby
125
140
1. All values are typical at 25° C and nominal supply voltage and refer to 16GByte SSD module.
Table 3: Environmental Specifications
Environmental Specifications
Operating
Non Operating
Temperature (commercial)
0 to 7C
-40 to 8C
Temperature (industrial)
-40 to 8C
-50 to 95°C
Humidity (non-condensing)
85% RH, at 8C
max. 95% RH, at 8C
Vibration (peak -to-peak)
20G Peak, 10…2000Hz
Shock
1500G, 0.5ms duration, half sine wave
Table 4: Physical Dimensions
Physical Dimensions
Unit
Width
54.0
mm
Height
39.8 (with connector)
Thickness max.
4 (connector)
Weight (typ.)
10
g
Table 5: SSD capacity specification
Capacity
Default_cylinders
Default_heads
Default_sectors
_track
Sectors_drive
Total addressable capacity
(Byte)
4GB
7,814
16
63
7,876,512
4,032,774,144
8GB
15,628
16
63
15,753,024
8,065,548,288
16GB
16,383*)
16
63
31,506,432
16,131,293,184
32GB
16,383*)
16
63
62,586,880
32,044,482,560
*) The CHS addressing is limited to about 8GB. Larger drives should be used in LBA mode.
Table 6: System Reliability and Maintenance
MTBF (at 2C)
> 2,500,000 hours
Data Reliability
< 1 Non-Recoverable Error per 1014 bits Read
(1) Dependent on final system qualification data.
For more information on MO-297A mechanical standard, please visit JEDEC at www.jedec.org.
For more information on Serial ATA Revision 2.6, please visit Serial ATA International Organization at
www.serialata.org
Why Swissbit?
Swissbit strives to create innovative technologies for future market opportunities utilizing a highly skilled
in-house product research and development team. Swissbit maintains a marketing edge by continuing to
manufacture world-class high quality memory products and providing customers with both high value and
low cost of ownership achieved through efficient processes and procedures.