881339-1 | |
---|---|
DigiKey Part Number | 881339-1-ND |
Manufacturer | |
Manufacturer Product Number | 881339-1 |
Description | CONN MALE TAB SLEEVE 0.25 1POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 881339-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.79600 | ¥7.96 |
25 | ¥0.74200 | ¥18.55 |
50 | ¥0.70280 | ¥35.14 |
100 | ¥0.66410 | ¥66.41 |
250 | ¥0.61864 | ¥154.66 |
500 | ¥0.58286 | ¥291.43 |
1,000 | ¥0.55241 | ¥552.41 |
2,500 | ¥0.51164 | ¥1,279.10 |