63301-1 | |
---|---|
DigiKey Part Number | A27905TR-ND - Tape & Reel (TR) A27905CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63301-1 |
Description | CONN QC TAB 15-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 15-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63301-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 15-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | High Temperature | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.76500 | ¥17.65 |
25 | ¥1.76000 | ¥44.00 |
50 | ¥1.73880 | ¥86.94 |
100 | ¥1.60740 | ¥160.74 |
250 | ¥1.32104 | ¥330.26 |
500 | ¥1.24766 | ¥623.83 |
1,000 | ¥1.15949 | ¥1,159.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12282 | ¥3,368.46 |
6,000 | ¥1.02743 | ¥6,164.58 |
15,000 | ¥0.91001 | ¥13,650.15 |
30,000 | ¥0.90826 | ¥27,247.80 |