Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,444 In Stock | 1 : ¥4.76000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 10mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
214,950 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.65320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 10mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
52,307 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.65320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 15mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
25,161 In Stock | 1 : ¥5.36000 Cut Tape (CT) 1,000 : ¥1.79566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 5mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
40,192 In Stock | 1 : ¥5.95000 Tube | Tube | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, FIMKO, UL | |||
230,602 In Stock | 1 : ¥6.21000 Cut Tape (CT) 1,000 : ¥2.08067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, FIMKO, UL | |||
2,841 In Stock | 1 : ¥6.63000 Cut Tape (CT) 1,000 : ¥2.24456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 4170Vrms | 400 V | - | 5mA | - | 100µA (Typ) | - | 1.15V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
16,035 In Stock | 1 : ¥6.80000 Cut Tape (CT) 3,000 : ¥2.13944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 7mA | 70 mA | 1mA (Typ) | 100µs (Max) | 1.27V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR | ||
49,657 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥2.34375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | cUL, UL | |||
3,179 In Stock | 1 : ¥9.27000 Cut Tape (CT) 1,000 : ¥3.13189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
1,561 In Stock | 1 : ¥9.27000 Cut Tape (CT) 1,000 : ¥3.28124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 15mA | - | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
15,965 In Stock | 1 : ¥9.35000 Cut Tape (CT) 3,000 : ¥2.93990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs | 10mA | 50 mA | 3.5mA | 100µs (Max) | 1.2V | 50 mA | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-Mini-Flat | CSA, UR | ||
4,180 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.22225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 250 V | 10V/µs (Typ) | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
976 In Stock 1,223,000 Factory | 1 : ¥10.29000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 600V/µs | 5mA | - | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | ||
9,282 In Stock 2,050,000 Factory | 1 : ¥10.63000 Cut Tape (CT) 1,000 : ¥3.75359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 600V/µs | 5mA | - | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
11,047 In Stock 10,000 Factory | 1 : ¥10.88000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 15mA | - | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | IEC/EN/DIN, UL | ||
5,006 In Stock 35,000 Factory | 1 : ¥11.22000 Cut Tape (CT) 1,000 : ¥3.97477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 600 V | 600V/µs | 5mA | - | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | IEC/EN/DIN, UL | ||
31,121 In Stock 855,000 Factory | 1 : ¥11.31000 Cut Tape (CT) 1,000 : ¥4.01081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 800 V | 600V/µs | 5mA | - | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
3,321 In Stock | 1 : ¥12.50000 Tube | - | Tube | Active | Triac | No | 1 | 4170Vrms | 600 V | 1kV/µs | 10mA | - | 220µA (Typ) | - | 1.18V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UR | ||
8,978 In Stock | 1 : ¥13.43000 Cut Tape (CT) 2,500 : ¥4.52621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 1kV/µs | 10mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
14,953 In Stock | 1 : ¥13.69000 Cut Tape (CT) 3,000 : ¥4.61642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 100V/µs | 5mA | 50 mA | 3.5mA | 100µs (Max) | 1.2V | 50 mA | -30°C ~ 100°C | Surface Mount | 4-SMD | 4-SMD | CSA, UR | ||
5,448 In Stock | 1 : ¥13.69000 Cut Tape (CT) 3,000 : ¥4.61299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 100V/µs | 10mA | 50 mA | 3.5mA | 50µs (Max) | 1.2V | 50 mA | -30°C ~ 100°C | Surface Mount | 4-SMD | 4-SMD | CSA, UR | ||
8,835 In Stock | 1 : ¥15.22000 Cut Tape (CT) 2,500 : ¥5.13710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 1kV/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUR, UR | ||
4,615 In Stock | 1 : ¥15.47000 Cut Tape (CT) 1,500 : ¥5.49281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SCR | No | 1 | 4000Vrms | 600 V | 5V/µs | 10mA | 150 mA | 1mA | 15µs | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | BSI, SEMKO, UR | ||
15,711 In Stock | 1 : ¥16.58000 Tube | - | Tube | Active | SCR | No | 1 | 4000Vrms | 600 V | 5V/µs | 10mA | 150 mA | 1mA | 15µs | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | BSI, SEMKO, UR |