S2S4A00F | ||
---|---|---|
DigiKey Part Number | 1855-1026-2-ND - Tape & Reel (TR) 1855-1026-1-ND - Cut Tape (CT) 1855-1026-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S2S4A00F | |
Description | OPTOISOLATOR 3.75KV TRIAC 4SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 100V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 50 mA | |
Current - Hold (Ih) | 3.5mA | |
Turn On Time | 50µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥8.67000 | ¥86.70 |
100 | ¥6.41680 | ¥641.68 |
500 | ¥5.89624 | ¥2,948.12 |
1,000 | ¥4.85581 | ¥4,855.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.61299 | ¥13,838.97 |
6,000 | ¥4.50893 | ¥27,053.58 |
15,000 | ¥4.40488 | ¥66,073.20 |