A4973SLBTR-T | |
---|---|
DigiKey Part Number | 620-1438-2-ND - Tape & Reel (TR) 620-1438-1-ND - Cut Tape (CT) 620-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4973SLBTR-T |
Description | IC MTR DRV BIPOLAR 3-5.5V 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | A4973SLBTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 5V ~ 50V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerSOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.44400 | ¥264.44 |
25 | ¥25.00080 | ¥625.02 |
100 | ¥21.66670 | ¥2,166.67 |
250 | ¥20.55588 | ¥5,138.97 |
500 | ¥18.44464 | ¥9,222.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.55574 | ¥15,555.74 |
2,000 | ¥14.77794 | ¥29,555.88 |
5,000 | ¥14.22239 | ¥71,111.95 |