MOC3021S-TA1 | ||
---|---|---|
DigiKey Part Number | 160-2045-2-ND - Tape & Reel (TR) 160-2045-1-ND - Cut Tape (CT) 160-2045-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MOC3021S-TA1 | |
Description | OPTOISOLATOR 5KV TRIAC 6SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | MOC3021S-TA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 250µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CQC, CSA, TUV, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.23900 | ¥32.39 |
100 | ¥2.14120 | ¥214.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.65320 | ¥1,653.20 |
2,000 | ¥1.49382 | ¥2,987.64 |
5,000 | ¥1.39423 | ¥6,971.15 |
10,000 | ¥1.34444 | ¥13,444.40 |
25,000 | ¥1.32452 | ¥33,113.00 |
50,000 | ¥1.26975 | ¥63,487.50 |