PC357NJ0000F | |
---|---|
DigiKey Part Number | 1855-1023-2-ND - Tape & Reel (TR) 1855-1023-1-ND - Cut Tape (CT) 1855-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PC357NJ0000F |
Description | OPTOISO 3.75KV TRANSISTOR 4BESOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | PC357NJ0000F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥4.36100 | ¥43.61 |
100 | ¥2.85630 | ¥285.63 |
1,000 | ¥2.25509 | ¥2,255.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.10471 | ¥6,314.13 |
6,000 | ¥2.02955 | ¥12,177.30 |
15,000 | ¥1.99949 | ¥29,992.35 |
30,000 | ¥1.95439 | ¥58,631.70 |