FODM3012R2-NF098 | ||
---|---|---|
DigiKey Part Number | FODM3012R2-NF098TR-ND - Tape & Reel (TR) FODM3012R2-NF098CT-ND - Cut Tape (CT) FODM3012R2-NF098DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FODM3012R2-NF098 | |
Description | OPTOISOLATOR 3.75KV TRIAC 4SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | FODM3012R2-NF098 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 250 V | |
Static dV/dt (Min) | 10V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 300µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Approval Agency | cUR, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥6.06100 | ¥60.61 |
100 | ¥4.48210 | ¥448.21 |
500 | ¥4.11868 | ¥2,059.34 |
1,000 | ¥3.39182 | ¥3,391.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.22225 | ¥8,055.62 |
5,000 | ¥3.14955 | ¥15,747.75 |
12,500 | ¥3.07687 | ¥38,460.88 |
25,000 | ¥3.02842 | ¥75,710.50 |