S2S5A00F | ||
---|---|---|
DigiKey Part Number | 1855-1044-2-ND - Tape & Reel (TR) 1855-1044-1-ND - Cut Tape (CT) 1855-1044-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S2S5A00F | |
Description | OPTOISOLATOR 3.75KV TRIAC 4MFP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-Mini-Flat | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 50 mA | |
Current - Hold (Ih) | 3.5mA | |
Turn On Time | 100µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-Mini-Flat | |
Approval Agency | CSA, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥6.08600 | ¥60.86 |
100 | ¥3.99000 | ¥399.00 |
1,000 | ¥3.14991 | ¥3,149.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.93990 | ¥8,819.70 |
6,000 | ¥2.83491 | ¥17,009.46 |
15,000 | ¥2.79291 | ¥41,893.65 |
30,000 | ¥2.72991 | ¥81,897.30 |