2SA1971(TE12L,F) | |
---|---|
DigiKey Part Number | 264-2SA1971(TE12L,F)TR-ND - Tape & Reel (TR) 264-2SA1971(TE12L,F)CT-ND - Cut Tape (CT) 264-2SA1971(TE12L,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1971(TE12L,F) |
Description | PB-FREE POWER TRANSISTOR PW-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 500 mA 35MHz 500 mW Surface Mount PW-MINI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 35MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PW-MINI |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.30200 | ¥43.02 |
100 | ¥2.99150 | ¥299.15 |
500 | ¥2.33540 | ¥1,167.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.89825 | ¥1,898.25 |
2,000 | ¥1.69692 | ¥3,393.84 |
5,000 | ¥1.61064 | ¥8,053.20 |
10,000 | ¥1.49560 | ¥14,956.00 |
25,000 | ¥1.46742 | ¥36,685.50 |