735093 | ||
---|---|---|
DigiKey Part Number | A122474-ND | |
Manufacturer | ||
Manufacturer Product Number | 735093 | |
Description | CONN NON-GENDERED HSG 0.25 1POS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Housing Connector Non-Gendered Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 735093 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Non-Gendered | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyethylene | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.71500 | ¥7.15 |
100 | ¥0.59720 | ¥59.72 |
1,000 | ¥0.49659 | ¥496.59 |
5,000 | ¥0.41651 | ¥2,082.55 |
10,000 | ¥0.36617 | ¥3,661.70 |