61281-3 | |
---|---|
DigiKey Part Number | A27889TR-ND - Tape & Reel (TR) A27889CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61281-3 |
Description | CONN QC TAB 12-14AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61281-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.370" (9.40mm) | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.69100 | ¥16.91 |
25 | ¥1.57600 | ¥39.40 |
50 | ¥1.49420 | ¥74.71 |
100 | ¥1.41280 | ¥141.28 |
250 | ¥1.31580 | ¥328.95 |
500 | ¥1.23994 | ¥619.97 |
1,000 | ¥1.17492 | ¥1,174.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08829 | ¥3,264.87 |
6,000 | ¥0.98541 | ¥5,912.46 |
15,000 | ¥0.86629 | ¥12,994.35 |
30,000 | ¥0.77425 | ¥23,227.50 |
75,000 | ¥0.67137 | ¥50,352.75 |