42474-4 | |
---|---|
DigiKey Part Number | A27886TR-ND - Tape & Reel (TR) A27886CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42474-4 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42474-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.370" (9.40mm) | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.56000 | ¥15.60 |
25 | ¥1.55320 | ¥38.83 |
50 | ¥1.53180 | ¥76.59 |
100 | ¥1.41610 | ¥141.61 |
250 | ¥1.16408 | ¥291.02 |
500 | ¥1.09924 | ¥549.62 |
1,000 | ¥1.02174 | ¥1,021.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98936 | ¥2,968.08 |
6,000 | ¥0.90531 | ¥5,431.86 |
15,000 | ¥0.80185 | ¥12,027.75 |
30,000 | ¥0.80031 | ¥24,009.30 |