42475-4 | |
---|---|
DigiKey Part Number | A27884TR-ND - Tape & Reel (TR) A27884CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42475-4 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42475-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.370" (9.40mm) | |
Length - Overall | 0.815" (20.70mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.26400 | ¥12.64 |
25 | ¥1.17240 | ¥29.31 |
50 | ¥1.11320 | ¥55.66 |
100 | ¥1.05240 | ¥105.24 |
250 | ¥0.97952 | ¥244.88 |
500 | ¥0.92306 | ¥461.53 |
1,000 | ¥0.87471 | ¥874.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.81024 | ¥2,835.84 |
7,000 | ¥0.73366 | ¥5,135.62 |
10,500 | ¥0.70969 | ¥7,451.75 |