350561-1 | |
---|---|
DigiKey Part Number | A100567TR-ND - Tape & Reel (TR) A100567CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350561-1 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350561-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
25 | ¥0.50920 | ¥12.73 |
50 | ¥0.48280 | ¥24.14 |
100 | ¥0.45730 | ¥45.73 |
250 | ¥0.42560 | ¥106.40 |
500 | ¥0.40098 | ¥200.49 |
1,000 | ¥0.38004 | ¥380.04 |
2,500 | ¥0.35201 | ¥880.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.31873 | ¥2,231.11 |
14,000 | ¥0.28020 | ¥3,922.80 |
35,000 | ¥0.25043 | ¥8,765.05 |
70,000 | ¥0.21716 | ¥15,201.20 |