41412 | |
---|---|
DigiKey Part Number | A27888TR-ND - Tape & Reel (TR) A27888CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41412 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41412 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | 0.775" (19.69mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.30680 | ¥32.67 |
50 | ¥1.23960 | ¥61.98 |
100 | ¥1.17310 | ¥117.31 |
250 | ¥1.09184 | ¥272.96 |
500 | ¥1.02896 | ¥514.48 |
1,000 | ¥0.97502 | ¥975.02 |
2,500 | ¥0.90313 | ¥2,257.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.81775 | ¥6,542.00 |
16,000 | ¥0.71890 | ¥11,502.40 |
40,000 | ¥0.64252 | ¥25,700.80 |
56,000 | ¥0.55715 | ¥31,200.40 |