42474-3 | |
---|---|
DigiKey Part Number | A27885TR-ND - Tape & Reel (TR) A27885CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42474-3 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42474-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.370" (9.40mm) | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.150" (2.79mm ~ 3.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.74900 | ¥17.49 |
25 | ¥1.62880 | ¥40.72 |
50 | ¥1.54500 | ¥77.25 |
100 | ¥1.46140 | ¥146.14 |
250 | ¥1.36056 | ¥340.14 |
500 | ¥1.28206 | ¥641.03 |
1,000 | ¥1.21490 | ¥1,214.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12535 | ¥3,376.05 |
6,000 | ¥1.01897 | ¥6,113.82 |
15,000 | ¥0.89580 | ¥13,437.00 |
30,000 | ¥0.80062 | ¥24,018.60 |
75,000 | ¥0.69424 | ¥52,068.00 |